Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-16 E6327 Discrete Semiconductor Products

TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6327 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number BCX 53-16 E6327-ND
Price Break Unit Price Extended Price
7000 0.07885 551.95
Manufacturer Part NumberBCX 53-16 E6327
Product DescriptionTRANSISTOR PNP AF 80V SOT-89
Quantity Available

Non-Stock
Order: Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-16 E6327 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-16 E6327
Technical/Catalog InformationBCX 53-16 E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)1A
Power - Max2W
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 150mA, 2V
Vce Saturation (Max) @ Ib, Ic500mV @ 50mA, 500mA
Frequency - Transition125MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-89
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCX 53 16 E6327
BCX 5316 E6327
Image of TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6327
(BCX 53-16 E6327-ND) - Discrete Semiconductor Products

TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6327 (BCX 53-16 E6327-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-16 E6327 Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-16 E6327 Discrete Semiconductor Products
 Order TRANSISTOR PNP AF 80V SOT-89-BCX 53-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX 53-16 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies (VA) PNP BCX 53-10 E6327 Discrete Semiconductor Products
 Order TRANS PNP AF 80V SOT-89-BCX 53-10 E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCX5310INCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies (VA) PNP BCX 53-10 E6327 Discrete Semiconductor Products
 Order TRANS PNP AF 80V SOT-89-BCX 53-10 E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCX5310INDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53-10 E6327 Discrete Semiconductor Products
 Order TRANS PNP AF 80V SOT-89-BCX 53-10 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX5310INTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCP 53-16 E6327 Discrete Semiconductor Products
 Order TRANSISTOR PNP AF 80V SOT-223-BCP 53-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCP 53-16 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 45V 2W Infineon Technologies PNP BCX 51-16 E6327 Discrete Semiconductor Products
 Order TRANSISTOR PNP AF 45V SOT-89-BCX 51-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX 51-16 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 60V 2W Infineon Technologies PNP BCX 52-16 E6327 Discrete Semiconductor Products
 Order TRANSISTOR PNP AF 60V SOT-89-BCX 52-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX 52-16 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies NPN BCX 56-16 E6327 Discrete Semiconductor Products
 Order TRANSISTOR NPN AF 80V SOT-89-BCX 56-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX 56-16 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 2W Infineon Technologies PNP BCX 53 E6327 Discrete Semiconductor Products
 Order TRANSISTOR PNP AF 80V SOT-89-BCX 53 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCX 53 E6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 3W Infineon Technologies (VA) PNP BCX 69-16 E6327 Discrete Semiconductor Products
 Order TRANS PNP AF 20V SOT-89-BCX 69-16 E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCX6916INCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR PNP AF 80V SOT-89 - BCX 53 E6327  |  Next: TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6433
TRANSISTOR PNP AF 80V SOT-89 - BCX 53-16 E6327
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany