Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04 E6327 Discrete Semiconductor Products

DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-04 E6327 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number BAT 17-04 E6327-ND
Price Break Unit Price Extended Price
6000 0.06758 405.48
Manufacturer Part NumberBAT 17-04 E6327
Product DescriptionDIODE SCHOTTKY 4V 130MA SOT-23
Quantity Available

Non-Stock
Order: Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04 E6327 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04 E6327
Technical/Catalog InformationBAT 17-04 E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSOT-23
PackagingTape & Reel (TR)
Current - Max130mA
Capacitance @ Vr, F0.75pF @ 0V, 1MHz
Diode Type Schottky - 1 Pair Series Connection
Resistance @ If, F15 Ohm @ 5mA, 10kHz
Voltage - Peak Reverse (Max)4V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT 17 04 E6327
BAT 1704 E6327
Image of DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-04 E6327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-04 E6327
(BAT 17-04 E6327-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-04 E6327 (BAT 17-04 E6327-ND) - Discrete Semiconductor Products

Related parts Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04 E6327 Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4V 130MA SOT-23-BAT 17-04 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-04 E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Common Cathode BAT 17-05 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4V 130MA SOT-23-BAT 17-05 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-05 E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 8V Infineon Technologies Schottky - 1 Pair Series Connection BAT 68-04 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 8V 130MA SOT-23-BAT 68-04 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 68-04 E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 2 Independent BAT 17-07 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4V 130MA SOT-143-BAT 17-07 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-07 E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - Single BAT 17 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4V 130MA SOT-23-BAT 17 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17 E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Common Cathode BAT 17-05W E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY RF CC SOT-323-BAT 17-05W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-05W E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Common Anode BAT 17-06W E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY RF CA SOT-323-BAT 17-06W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-06W E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V Infineon Technologies Schottky - 1 Pair Series Connection BAT 17-04W E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY RF SERIES SOT-323-BAT 17-04W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-04W E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 8V Infineon Technologies Schottky - 1 Pair Common Anode BAT 68-06 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 8V 130MA SOT-23-BAT 68-06 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 68-06 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 120mA 40V Infineon Technologies Schottky BAT 64-04 E6327 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 250MA SOT-23-BAT 64-04 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-04 E6327-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17 E6327  |  Next: DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-05 E6327
DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17-04 E6327
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany