Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461V-10SU Integrated Circuits (ICs)

IC MCU AVR 4K FLASH 10MHZ 20SOIC - ATTINY461V-10SU - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ATTINY461V-10SU-ND
Price Break Unit Price Extended Price
1 2.08 2.08
25 1.3828 34.57
100 1.274 127.40
Manufacturer Part NumberATTINY461V-10SU
Product DescriptionIC MCU AVR 4K FLASH 10MHZ 20SOIC
Quantity Available

Non-Stock
Order: Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461V-10SU Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461V-10SU
Technical/Catalog InformationATTINY461V-10SU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8)
RAM Size256 x 8
Number of I /O16
Package / Case20-SOIC (7.5mm Width)
Speed10MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Core ProcessorAVR
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATTINY461V 10SU
ATTINY461V10SU
Image of IC MCU AVR 4K FLASH 10MHZ 20SOIC - ATTINY461V-10SU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU AVR 4K FLASH 10MHZ 20SOIC - ATTINY461V-10SU
(ATTINY461V-10SU-ND) - Integrated Circuits (ICs)

IC MCU AVR 4K FLASH 10MHZ 20SOIC - ATTINY461V-10SU (ATTINY461V-10SU-ND) - Integrated Circuits (ICs)

Related parts Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461V-10SU Integrated Circuits (ICs)
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461V-10SU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 20SOIC-ATTINY461V-10SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461V-10SU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY261V-10SU Integrated Circuits (ICs)
 Order IC MCU AVR 2K FLASH 10MHZ 20SOIC-ATTINY261V-10SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY261V-10SU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY861V-10SU Integrated Circuits (ICs)
 Order IC MCU AVR 8K FLASH 10MHZ 20SOIC-ATTINY861V-10SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861V-10SU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tray ATTINY461V-10MU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 32-QFN-ATTINY461V-10MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461V-10MU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tray ATTINY44V-10MU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 20-QFN-ATTINY44V-10MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10MU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY44V-10PU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 14-DIP-ATTINY44V-10PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10PU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY44V-10SSU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 14SOIC-ATTINY44V-10SSU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10SSU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY45V-10XU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 10MHZ 8TSSOP-ATTINY45V-10XU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10XU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461-20SU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 20MHZ 20SOIC-ATTINY461-20SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461-20SU-ND.
Atmel Embedded - Microcontroller Integrated Circuit (ics) Internal Tube ATTINY461A-SU Integrated Circuits (ICs)
 Order IC MCU AVR 4K FLASH 20MHZ 20SOIC-ATTINY461A-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461A-SU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU AVR 4K FLASH 10MHZ 20-QFN - ATTINY44V-10MU  |  Next: IC MCU AVR 4K FLASH 10MHZ 32-QFN - ATTINY461V-10MU
IC MCU AVR 4K FLASH 10MHZ 20SOIC - ATTINY461V-10SU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany