Accessory Switch NKK Switches AT080 Switches

ACCY SCREW ADAPTER FOR AT452/4 - AT080 - Switches

All prices are in GBP.
Digi-Key Part Number AT080-ND
Price Break Unit Price Extended Price
1 1.32 1.32
Manufacturer Part NumberAT080
Product DescriptionACCY SCREW ADAPTER FOR AT452/4
Quantity Available

Non-Stock
Order: Accessory Switch NKK Switches AT080 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Switch NKK Switches AT080
Technical/Catalog InformationAT080
VendorNKK Switches
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT080
AT080
Image of ACCY SCREW ADAPTER FOR AT452/4 - AT080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SCREW ADAPTER FOR AT452/4 - AT080
(AT080-ND) - Switches

ACCY SCREW ADAPTER FOR AT452/4 - AT080 (AT080-ND) - Switches

Related parts Accessory Switch NKK Switches AT080 Switches
Accessory Switch NKK Switches AT080 Switches
 Order ACCY SCREW ADAPTER FOR AT452/4-AT080 online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT080-ND.
Accessories Sensors, Transducers PCB ADAPTER FOR DSA01 - AT094 NKK Switches AT094 Sensors, Transducers
 Order PCB ADAPTER FOR DSA01-AT094 online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2292-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches M2033SS1W03 Switches
 Order SWITCH TOGGLE 3PDT 1/4" ST TERM-M2033SS1W03 online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2033SS1W03-ND.
Accessory Switch NKK Switches AT4041H Switches
 Order BOOT WATERPROOF FOR MOM 1/4-40NS-AT4041H online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2184-ND.
3PDT Rocker Switch On-Off-On 30A @ 125VAC NKK Switches SW3833-RO Switches
 Order SWITCH ROCKER 3PDT 30A SCREW LUG-SW3833-RO online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number SW3833-RO-ND.
Accessory Switch NKK Switches AT513H Switches
 Order NUT HEX INCH 1/4-40 M/MB20/MB24-AT513H online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT513H-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches S42T-RO Switches
 Order SW TOGGLE 4PDT 25A SCREW LUG-S42T-RO online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S42T-RO-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches S43T-RO Switches
 Order SW TOGGLE 4PDT 25A SCREW LUG-S43T-RO online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S43T-RO-ND.
Accessory Switch NKK Switches AT712 Switches
 Order ADAPTER STRAIGHT PC SP LB SERIES-AT712 online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT712-ND.
Accessories - Caps Switch NKK Switches AT3079JB Switches
 Order ACCY CAP FOR B PLUNGER WHT/CLEAR-AT3079JB online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT3079JB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY PB SWITCH HOLD YLW LED PC - 32LED-YEL  |  Next: ACCY SLEEVE FOR 26AWG BIT - P26LN
ACCY SCREW ADAPTER FOR AT452/4 - AT080
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany