- Accessory Cables, Wire - Management Assmann Electronics Inc Unshielded AT-23070 Cables, Wires - Management

ADAPTER BALUN UNSHIELDED - AT-23070 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number AT-23070-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberAT-23070
Product DescriptionADAPTER BALUN UNSHIELDED
Quantity Available 0

Obsolete item; call Digi-Key for more information.
- Accessory Cables, Wire - Management Assmann Electronics Inc Unshielded AT-23070
Technical/Catalog InformationAT-23070
VendorAssmann Electronics Inc
CategoryCables, Wires - Management
Accessory TypeBalun
FeaturesUnshielded
Material-
For Use With/Related Products-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT 23070
AT23070
Image of ADAPTER BALUN UNSHIELDED - AT-23070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BALUN UNSHIELDED - AT-23070
(AT-23070-ND) - Cables, Wires - Management

ADAPTER BALUN UNSHIELDED - AT-23070 (AT-23070-ND) - Cables, Wires - Management

Related parts - Accessory Cables, Wire - Management Assmann Electronics Inc Unshielded AT-23070 Cables, Wires - Management
- Accessory Cables, Wire - Management Assmann Electronics Inc Unshielded AT-23070 Cables, Wires - Management
 Order ADAPTER BALUN UNSHIELDED-AT-23070 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-23070-ND.
- Accessory Cables, Wire - Management Assmann Electronics Inc Shielded AT-23071 Cables, Wires - Management
 Order ADAPTER BALUN SHIELDED-AT-23071 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-23071-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc ABSCA-2 Connectors, Interconnects
 Order ADAPTER SCA INTERNAL CENT80 FEM-ABSCA-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABSCA-2-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc ABSCA-3 Connectors, Interconnects
 Order ADAPTER SCA MULTI INT TERMINATOR-ABSCA-3 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABSCA-3-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB914-R Connectors, Interconnects
 Order CONN ADAPTER D-SUB 9FMALE-25MALE-AB914-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9881-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB913-R Connectors, Interconnects
 Order CONN ADAPTER D-SUB 9-25POS MALE-AB913-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1389-ND.
D-Sub 09 pos Male to MiniDIN 6 pos Female Between Series Adapter Cable Cable Assembly 0.49' (150mm) Assmann Electronics Inc AB401K-R Cable Assemblies
 Order CABLE ADAPTER MOUSE PS/2 15CM-AB401K-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1392-ND.
D-Sub 09 pos Female to MiniDIN 6 pos Female Between Series Adapter Cable Cable Assembly 0.49' (150mm) Assmann Electronics Inc AB406K-R Cable Assemblies
 Order CABLE ADAPTER MOUSE PS/2 15CM-AB406K-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1395-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) A-USB-2-R Connectors, Interconnects
 Order ADAPTER USB A FMALE TO B MALE-A-USB-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1471-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc AT-23064-R Connectors, Interconnects
 Order ADAPTER DSUB 9POS M - RJ12 JACK-AT-23064-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10307-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BALUN SHIELDED - AT-23071  |  Next: ADAPTER BANA JACK-BANA PLUG BLK - 6728-0
ADAPTER BALUN UNSHIELDED - AT-23070
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany