Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects

CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ARF1734-ND
Price Break Unit Price Extended Price
1 2.87 2.87
10 2.394 23.94
25 1.5892 39.73
100 1.4925 149.25
500 1.21088 605.44
1000 1.1968 1196.80
Manufacturer Part NumberA-1PA-113-180B2
Product DescriptionCONN AMC PLUG 180MM JUMPER BLACK
Quantity Available 121

Order: Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2
Technical/Catalog InformationA-1PA-113-180B2
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleAMC
Connector TypePlug, Male Pins
Contact Termination-
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line), Right Angle
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1PA 113 180B2
A1PA113180B2
ARF1734 ND
ARF1734ND
ARF1734
Image of CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
(ARF1734-ND) - Connectors, Interconnects

CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2 (ARF1734-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects
 Order CONN AMC PLUG 180MM JUMPER BLACK-A-1PA-113-180B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-100G2 Connectors, Interconnects
 Order CONN AMC PLUG 100MM JUMPER GRAY-A-1PA-113-100G2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 4.9" (124.5mm) Shielded Amphenol-RF Division A-1PA-113-125B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 125MM-A-1PA-113-125B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 5.91" (150mm) Shielded Amphenol-RF Division A-1PA-113-150B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 150MM-A-1PA-113-150B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 300MM-A-1PA-113-300B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 100MM-A-1PA-113-100B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 82-332 Connectors, Interconnects
 Order CONN N PLUG MIL CRIMP RG9/214-82-332 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1163-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-335-RFX Connectors, Interconnects
 Order CONN BNC PLUG RT ANG CRIMP RG58-31-335-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 901-9511-1 Connectors, Interconnects
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9511-1 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1189-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 901-9511-3SF Connectors, Interconnects
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9511-3SF online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1192-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2  |  Next: CONN AMP LEAF 22 POS SLDR TAB - 5-582776-1
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany