Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins A-1JB Connectors, Interconnects

CONN JACK AMC 50 OHMS STR SMD - A-1JB - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ARF1579TR-ND
Price Break Unit Price Extended Price
2500 0.2288 572.00
Manufacturer Part NumberA-1JB
Product DescriptionCONN JACK AMC 50 OHMS STR SMD
Quantity Available

Non-Stock
Order: Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins A-1JB Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins A-1JB
Technical/Catalog InformationA-1JB
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleAMC
Connector TypeJack, Male Pins
Contact TerminationSolder
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypeSurface Mount
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1JB
A1JB
ARF1579TR ND
ARF1579TRND
ARF1579TR
Image of CONN JACK AMC 50 OHMS STR SMD - A-1JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
(ARF1579TR-ND) - Connectors, Interconnects

CONN JACK AMC 50 OHMS STR SMD - A-1JB (ARF1579TR-ND) - Connectors, Interconnects

Related parts Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins A-1JB Connectors, Interconnects
Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division (VA) Jack, Male Pins A-1JB Connectors, Interconnects
 Order CONN JACK AMC 50 OHMS STR SMD-A-1JB online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579CT-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division (VA) Jack, Male Pins A-1JB Connectors, Interconnects
 Order CONN JACK AMC 50 OHMS STR SMD-A-1JB online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579DKR-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins A-1JB Connectors, Interconnects
 Order CONN JACK AMC 50 OHMS STR SMD-A-1JB online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1579TR-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1045338-1 Connectors, Interconnects
 Order CONN JACK TNC 50 OHMS STR PNL MT-1045338-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1045338-1-ND.
Thermistors - PTC THERMISTOR PTC 50 OHM 425V SMD - PTCTZ3MR500MTE Sensors, Transducers
 Order THERMISTOR PTC 50 OHM 425V SMD-PTCTZ3MR500MTE online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97019-ND.
Thermistors - PTC THERMISTOR PTC 50 OHM 600V SMD - 2381 661 97205 Sensors, Transducers
 Order THERMISTOR PTC 50 OHM 600V SMD-2381 661 97205 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97205-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-111J-51P Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD R/A SMD-930-111J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1569-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-10-RFX Connectors, Interconnects
 Order BULKHEAD JACK - SOLDER 50 OHM-31-10-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1337418-0 Connectors, Interconnects
 Order CONN RCPT JACK N 50 OHMS STR-1-1337418-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1337418-0-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-851 Connectors, Interconnects
 Order CONN JACK SMA 50 OHMS EDGE MOUNT-142-0761-851 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J800-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK AMC 50 OHMS STR SMD - A-1JB  |  Next: CONN JACK ASSEMBLY - 1326947-1
CONN JACK AMC 50 OHMS STR SMD - A-1JB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany