AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies

CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2 - Cable Assemblies

All prices are in GBP.
Digi-Key Part Number ARF1578-ND
Price Break Unit Price Extended Price
1 3.08 3.08
10 2.57 25.70
25 1.7064 42.66
100 1.4854 148.54
500 1.28832 644.16
Manufacturer Part NumberA-1PA-113-300B2
Product DescriptionCONN JUMPER AMC PLUG-PLUG 300MM
Quantity Available 3594

Order: AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2
Technical/Catalog InformationA-1PA-113-300B2
VendorAmphenol-RF Division
CategoryCable Assemblies
Length11.8" (300mm)
ColorBlack
RG Type1.13mm OD Coaxial Cable
Connector TypeAMC Male to AMC Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1PA 113 300B2
A1PA113300B2
ARF1578 ND
ARF1578ND
ARF1578
Image of CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
(ARF1578-ND) - Cable Assemblies

CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2 (ARF1578-ND) - Cable Assemblies

Related parts AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies
AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 300MM-A-1PA-113-300B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 4.9" (124.5mm) Shielded Amphenol-RF Division A-1PA-113-125B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 125MM-A-1PA-113-125B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 5.91" (150mm) Shielded Amphenol-RF Division A-1PA-113-150B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 150MM-A-1PA-113-150B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 100MM-A-1PA-113-100B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-100G2 Connectors, Interconnects
 Order CONN AMC PLUG 100MM JUMPER GRAY-A-1PA-113-100G2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects
 Order CONN AMC PLUG 180MM JUMPER BLACK-A-1PA-113-180B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 83-58FCP Connectors, Interconnects
 Order CONN PLUG RG58 UHF CRIMP STR-83-58FCP online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1002-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-12 Connectors, Interconnects
 Order CONN BNC PLUG STD CLAMP RG59/62-31-12 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1123-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 82-332 Connectors, Interconnects
 Order CONN N PLUG MIL CRIMP RG9/214-82-332 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1163-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-335-RFX Connectors, Interconnects
 Order CONN BNC PLUG RT ANG CRIMP RG58-31-335-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2  |  Next: CONN JUMPER BARRIER STRIP 2POS - 3-1437644-7
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany