Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 4400 Connectors, Interconnects

N' PLUG-UHF JACK - 4400

All prices are in GBP.
Digi-Key Part Number ARF1107-ND
Price Break Unit Price Extended Price
1 19.37 19.37
10 12.947 129.47
25 9.2576 231.44
100 8.8422 884.22
500 7.32862 3664.31
Manufacturer Part Number4400
Product DescriptionN' PLUG-UHF JACK
Quantity Available 30

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 4400 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 4400
Technical/Catalog Information4400
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Convert From (Adapter End)N Plug, Male Pin
Convert To (Adapter End)UHF Jack, Female Socket
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4400
4400
ARF1107 ND
ARF1107ND
ARF1107
Image of N' PLUG-UHF JACK - 4400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N' PLUG-UHF JACK - 4400
(ARF1107-ND)

N' PLUG-UHF JACK - 4400 (ARF1107-ND)

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 4400 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 4400 Connectors, Interconnects
 Order N' PLUG-UHF JACK-4400 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1107-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 2900 Connectors, Interconnects
 Order BNC PLUG-UHF JACK-2900 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1105-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 81-116 Connectors, Interconnects
 Order MINI-UHF JACK CRIMP-81-116 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1093-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-217 Connectors, Interconnects
 Order BNC PLUG-"N" JACK-31-217 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1102-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-165 Connectors, Interconnects
 Order BNC PLUG-SMA JACK-901-165 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1103-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79025 Connectors, Interconnects
 Order BNC PLUG-TNC JACK-79025 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1104-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 901-294 Connectors, Interconnects
 Order N' PLUG-SMA JACK-901-294 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1106-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 930-101A-51S Connectors, Interconnects
 Order CONN ADAPTER QMA PLUG-SMA JACK-930-101A-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1564-ND.
Between Series Adapter Connectors, Interconnect Amphenol-RF Division 83-10 Connectors, Interconnects
 Order UHF JACK-RCA JACK-83-10 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1101-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-28 Connectors, Interconnects
 Order BNC JACK TO UHF PLUG-31-28 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1099-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: N' PLUG-SMA JACK - 901-294  |  Next: N' TYPE ADAPTER JACK-JACK - 82-101-RFX
N' PLUG-UHF JACK - 4400
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany