Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675 Connectors, Interconnects

ADAPTER BNC JACK TO TNC PLUG - 79675 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ARF1098-ND
Price Break Unit Price Extended Price
1 26.1 26.10
10 21.754 217.54
25 14.4444 361.11
100 12.7706 1277.06
500 11.3203 5660.15
1000 10.8768 10876.80
Manufacturer Part Number79675
Product DescriptionADAPTER BNC JACK TO TNC PLUG
Quantity Available 30

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675
Technical/Catalog Information79675
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Jack, Female Socket
Convert To (Adapter End)TNC Plug, Male Pin
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 79675
79675
ARF1098 ND
ARF1098ND
ARF1098
Image of ADAPTER BNC JACK TO TNC PLUG - 79675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BNC JACK TO TNC PLUG - 79675
(ARF1098-ND) - Connectors, Interconnects

ADAPTER BNC JACK TO TNC PLUG - 79675 (ARF1098-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675 Connectors, Interconnects
 Order ADAPTER BNC JACK TO TNC PLUG-79675 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1098-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-28 Connectors, Interconnects
 Order BNC JACK TO UHF PLUG-31-28 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1099-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 930-131A-51S Connectors, Interconnects
 Order CONN ADAPTER QMA JACK-SMA PLUG-930-131A-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1566-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-216 Connectors, Interconnects
 Order BNC JACK TO N PLUG-31-216 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1096-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220H Connectors, Interconnects
 Order CONN BNC ADAPT BLKH JACK-JACK-31-220H online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-3220 Connectors, Interconnects
 Order CONN BNC ADAPTER BLKH JACK/JACK-31-3220 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-216-RFX Connectors, Interconnects
 Order ADAPTER BNC - "N" PLUG-31-216-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1096-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-217-RFX Connectors, Interconnects
 Order ADAPTER BNC-"N" JACK-31-217-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1102-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-10097 Connectors, Interconnects
 Order CONN ADAPT AMC JACK SMA-RP JACK-901-10097 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1585-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ Connectors, Interconnects
 Order ADAPTER FAKRA JACK TO SMA JACK-APH-FKJ-SMAJ online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1012-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BNC JACK TO SMA PLUG - 29-3855  |  Next: ADAPTER BNC JACK-JACK-JACK 'T' - 27-8141
ADAPTER BNC JACK TO TNC PLUG - 79675
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany