Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRYS Connectors, Interconnects

CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYS - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number AMC40DRYS-ND
Price Break Unit Price Extended Price
10 18.142 181.42
Manufacturer Part NumberAMC40DRYS
Product DescriptionCONN EDGECARD 80POS .100 DIP SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRYS Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRYS
Technical/Catalog InformationAMC40DRYS
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions80
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMC40DRYS
AMC40DRYS
Image of CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYS
(AMC40DRYS-ND) - Connectors, Interconnects

CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYS (AMC40DRYS-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRYS Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRYS Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-AMC40DRYS online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRYS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTF Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRTF online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTH Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRTH online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTI Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRTI online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTN Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRTN online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTS Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRTS online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRXH Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRXH online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRXH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRXI Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRXI online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRXI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRXN Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRXN online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRXN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRXS Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 DIP SLD-ABC40DRXS online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRXS-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYN  |  Next: CONN EDGECARD 80POS .100 DIP SLD - ASC40DRTF
CONN EDGECARD 80POS .100 DIP SLD - AMC40DRYS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany