Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-64/F/300 Cables, Wires

CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300

All prices are in GBP.
Digi-Key Part Number AE64M-300-ND
Price Break Unit Price Extended Price
1 438.99 438.99
Manufacturer Part NumberAWG28-64/F/300
Product DescriptionCABLE 64 COND 300' MULTI RIBBON
Quantity Available 3

Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-64/F/300 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-64/F/300
Technical/Catalog InformationAWG28-64/F/300
VendorAssmann Electronics Inc
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-10°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWG28 64 F 300
AWG2864F300
AE64M 300 ND
AE64M300ND
AE64M-300
Image of CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300
(AE64M-300-ND)

CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300 (AE64M-300-ND)

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-64/F/300 Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-9/F/300 Cables, Wires
 Order CABLE 9 COND 300' MULTI RIBBON-AWG28-9/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE09M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-10/F/300 Cables, Wires
 Order CABLE 10 COND 300' MULTI RIBBON-AWG28-10/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-14/F/300 Cables, Wires
 Order CABLE 14 COND 300' MULTI RIBBON-AWG28-14/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE14M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-15/F/300 Cables, Wires
 Order CABLE 15 COND 300' MULTI RIBBON-AWG28-15/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE15M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-16/F/300 Cables, Wires
 Order CABLE 16 COND 300' MULTI RIBBON-AWG28-16/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE16M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-20/F/300 Cables, Wires
 Order CABLE 20 COND 300' MULTI RIBBON-AWG28-20/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE20M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-24/F/300 Cables, Wires
 Order CABLE 24 COND 300' MULTI RIBBON-AWG28-24/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE24M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-25/F/300 Cables, Wires
 Order CABLE 25 COND 300' MULTI RIBBON-AWG28-25/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE25M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-26/F/300 Cables, Wires
 Order CABLE 26 COND 300' MULTI RIBBON-AWG28-26/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE26M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-30/F/300 Cables, Wires
 Order CABLE 30 COND 300' MULTI RIBBON-AWG28-30/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE30M-300-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300  |  Next: CABLE 64 COND 300' MULTI-COLOR - 3302/64 300
CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany