Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE64G-5-ND Cables, Wires

CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND

All prices are in GBP.
Digi-Key Part Number AE64G-5-ND
Price Break Unit Price Extended Price
1 4.09 4.09
Manufacturer Part NumberAE64G-5-ND
Product DescriptionCABLE 64 COND 5' GRAY RIBBON
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE64G-5-ND Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE64G-5-ND
Technical/Catalog InformationAE64G-5-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length5.0' (1.52m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-10°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE64G 5 ND
AE64G5ND
AE64G 5 ND
AE64G5ND
AE64G-5
Image of CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND
(AE64G-5-ND)

CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND (AE64G-5-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE64G-5-ND Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE64G-10-ND Cables, Wires
 Order CABLE 64 COND 10' GRAY RIBBON-AE64G-10-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE64G-100-ND Cables, Wires
 Order CABLE 64 COND 100' GRAY RIBBON-AE64G-100-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND Cables, Wires
 Order CABLE 64 COND 50' GRAY RIBBON-AE64G-50-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE64G-5-ND Cables, Wires
 Order CABLE 64 COND 5' GRAY RIBBON-AE64G-5-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE64G-25-ND Cables, Wires
 Order CABLE 64 COND 25' GRAY RIBBON-AE64G-25-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE09G-10-ND Cables, Wires
 Order CABLE 9 COND 10' GRAY RIBBON-AE09G-10-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE09G-100-ND Cables, Wires
 Order CABLE 9 COND 100' GRAY RIBBON-AE09G-100-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE09G-25-ND Cables, Wires
 Order CABLE 9 COND 25' GRAY RIBBON-AE09G-25-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE09G-50-ND Cables, Wires
 Order CABLE 9 COND 50' GRAY RIBBON-AE09G-50-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE10G-10-ND Cables, Wires
 Order CABLE 10 COND 10' GRAY RIBBON-AE10G-10-ND online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-10-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND 300FT MULTI-COLOR - 3302/64 300SF  |  Next: CABLE 64 COND 5' MULTI RIBBON - AE64M-5-ND
CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany