Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R Cable Assemblies

CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R - Cable Assemblies

All prices are in GBP.
Digi-Key Part Number AE1493-ND
Price Break Unit Price Extended Price
1 2.88 2.88
10 2.386 23.86
25 2.2368 55.92
50 1.988 99.40
100 1.7893 178.93
250 1.65012 412.53
500 1.49108 745.54
1000 1.32208 1322.08
2500 1.26741 3168.53
Manufacturer Part NumberAK672/2-2-R
Product DescriptionCABLE USB A-B MALE 2M 2.0 VERS
Quantity Available 1368

Order: Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R
Technical/Catalog InformationAK672/2-2-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Style-
Length6.56' (2.00m)
ConfigurationA Male to B Male
ShieldingShielded
SpecificationsUSB 2.0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK672 2 2 R
AK67222R
AE1493 ND
AE1493ND
AE1493
Image of CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
(AE1493-ND) - Cable Assemblies

CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R (AE1493-ND) - Cable Assemblies

Related parts Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R Cable Assemblies
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R Cable Assemblies
 Order CABLE USB A-B MALE 2M 2.0 VERS-AK672/2-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1493-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK670/2-2 Cable Assemblies
 Order CABLE USB A-A MALE 2M 2.0 VERS-AK670/2-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1297-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2 Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1305-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2-R Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1459-ND.
Usb Cable Assembly 16.40' (5m) Assmann Electronics Inc AK672/2-5-R Cable Assemblies
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK672/2-1 Cable Assemblies
 Order CABLE USB A-B MALE 1M 2.0 VERS-AK672/2-1 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1300-ND.
Usb Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK672/2-3 Cable Assemblies
 Order CABLE USB A-B MALE 3M 2.0 VERS-AK672/2-3 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1302-ND.
Usb Cable Assembly 16.40' (5m) Assmann Electronics Inc AK672/2-5 Cable Assemblies
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK672/2-1-R Cable Assemblies
 Order CABLE USB A-B MALE 1M 2.0 VERS-AK672/2-1-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1462-ND.
Usb Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK672/2-3-R Cable Assemblies
 Order CABLE USB A-B MALE 3M 2.0 VERS-AK672/2-3-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1463-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE USB A-B MALE 2M 2.0 VERS - AK672/2  |  Next: CABLE USB A-B MALE 2M BLACK - AK672-2-BLACK-R
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany