Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-N-T-R Connectors, Interconnects

CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-N-T-R - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number AE10396-ND
Price Break Unit Price Extended Price
1 0.8 0.80
10 0.562 5.62
25 0.4816 12.04
50 0.4334 21.67
100 0.3772 37.72
250 0.32104 80.26
500 0.30498 152.49
1000 0.27287 272.87
2500 0.21669 541.73
Manufacturer Part NumberA-2014-2-4-N-T-R
Product DescriptionCONN MOD JACK 8-8 VERT PCB GOLD
Quantity Available 1729

Order: Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-N-T-R Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-N-T-R
Technical/Catalog InformationA-2014-2-4-N-T-R
VendorAssmann Electronics Inc
CategoryConnectors, Interconnects
Connector TypeJack
FeaturesBoard Lock
LED ColorDoes Not Contain LED
Mounting TypeThrough Hole
Number of Ports1
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Number of Rows1
Ratings-
ShieldingUnshielded
Tab DirectionUser Selectable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 2014 2 4 N T R
A201424NTR
AE10396 ND
AE10396ND
AE10396
Image of CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-N-T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-N-T-R
(AE10396-ND) - Connectors, Interconnects

CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-N-T-R (AE10396-ND) - Connectors, Interconnects

Related parts Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-N-T-R Connectors, Interconnects
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-1-4-R Connectors, Interconnects
 Order CONN MOD JACK 6-6 VERT PCB GOLD-A-2014-1-4-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10391-ND.
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-1-4-N-T-R Connectors, Interconnects
 Order CONN MOD JACK 6-6 VERT PCB GOLD-A-2014-1-4-N-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10395-ND.
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 VERT PCB GOLD-A-2014-2-4-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10392-ND.
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-N-T-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 VERT PCB GOLD-A-2014-2-4-N-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10396-ND.
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2-4-LP/FS-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 VERT PCB GOLD-A-2014-2-4-LP/FS-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10398-ND.
Through Hole Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2014-2S-4-N-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 VERT PCB GOLD-A-2014-2S-4-N-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10399-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2004-2-4-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 R/A PCB GOLD-A-2004-2-4-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10372-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2004-2-4-N-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 R/A PCB GOLD-A-2004-2-4-N-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10376-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2004-2-4-LP-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 R/A PCB GOLD-A-2004-2-4-LP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10380-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack A-2004-2-4-LP-N-R Connectors, Interconnects
 Order CONN MOD JACK 8-8 R/A PCB GOLD-A-2004-2-4-LP-N-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10384-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-LP/FS-R  |  Next: CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-R
CONN MOD JACK 8-8 VERT PCB GOLD - A-2014-2-4-N-T-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany