Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PG4 Integrated Circuits (ICs)

IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PG4

All prices are in GBP.
Digi-Key Part Number ADS7807PG4-ND
Price Break Unit Price Extended Price
13 36.08 469.04
Manufacturer Part NumberADS7807PG4
Product DescriptionIC ADC 16-BIT 40KHZ SMPL 28-DIP
Quantity Available

Non-Stock
Order: Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PG4 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PG4
Technical/Catalog InformationADS7807PG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case28-DIP (0.300", 7.62mm)
Data InterfaceSerial, Parallel
PackagingTube
Sampling Rate (Per Second)40k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar
Number of Converters1
Power Dissipation (Max)35mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS7807PG4
ADS7807PG4
Image of IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PG4
(ADS7807PG4-ND)

IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PG4 (ADS7807PG4-ND)

Related parts Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PG4 Integrated Circuits (ICs)
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40KHZ SMPL 28-DIP-ADS7807PG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7807PG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807P Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40KHZ SMPL 28-DIP-ADS7807P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7807P-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PBG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40KHZ SMPL 28-DIP-ADS7807PBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7807PBG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital ADS7804PG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 100KHZ SMPL 28-DIP-ADS7804PG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804PG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital ADS7805PG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 100KHZ SMPL 28-DIP-ADS7805PG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7805PG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7806P Integrated Circuits (ICs)
 Order IC ADC 12-BIT 40KHZ SMPL 28-DIP-ADS7806P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806P-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7806PG4 Integrated Circuits (ICs)
 Order IC ADC 12-BIT 40KHZ SMPL 28-DIP-ADS7806PG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806PG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital ADS7821P Integrated Circuits (ICs)
 Order IC ADC 16-BIT 100KHZ SMPL 28-DIP-ADS7821P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7821P-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± ADS774KEG4 Integrated Circuits (ICs)
 Order IC ADC 12-BIT 117KHZ SMPL 28-DIP-ADS774KEG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KEG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar Tube Single Supply ADS7824P Integrated Circuits (ICs)
 Order IC ADC 12-BIT 4CH SAMPLE 28-DIP-ADS7824P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7824P-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PBG4  |  Next: IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IBDWG4
IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807PG4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany