Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR Integrated Circuits (ICs)

IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPR

All prices are in GBP.
Digi-Key Part Number ADS1605IPAPR-ND
Price Break Unit Price Extended Price
1000 17.11424 17114.24
Manufacturer Part NumberADS1605IPAPR
Product DescriptionIC ADC 16-BIT 5M/10M 64-HTQFP
Quantity Available

Non-Stock
Order: Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR
Technical/Catalog InformationADS1605IPAPR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP, 64-VQFP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)5M, 10M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)710mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS1605IPAPR
ADS1605IPAPR
Image of IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPR
(ADS1605IPAPR-ND)

IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPR (ADS1605IPAPR-ND)

Related parts Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR Integrated Circuits (ICs)
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPR-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-1-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14643-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15759-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1606IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15759-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPRG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPRG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPTG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPTG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1606IPAPR-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPRG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1606IPAPRG4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 500KSPS 10-SON - ADS8319IDRCR  |  Next: IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPRG4
IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany