National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFX/NOPB Integrated Circuits (ICs)

ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMFX/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADCS7478AIMFX-ND
Price Break Unit Price Extended Price
3000 1.05 3150.00
Manufacturer Part NumberADCS7478AIMFX/NOPB
Product DescriptionADC 8BIT 1MSPS SOT23-6
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFX/NOPB
Technical/Catalog InformationADCS7478AIMFX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / CaseSOT-23-6
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type1 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)10mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADCS7478AIMFX NOPB
ADCS7478AIMFXNOPB
ADCS7478AIMFX ND
ADCS7478AIMFXND
ADCS7478AIMFX
Image of ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMFX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMFX/NOPB
(ADCS7478AIMFX-ND) - Integrated Circuits (ICs)

ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMFX/NOPB (ADCS7478AIMFX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1MSPS SOT23-6-ADCS7478AIMFX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7478AIMFX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC081S101CIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADC081S101CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CIMFCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADC081S101CIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADC081S101CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CIMFDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S101CIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADC081S101CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S101CIMFTR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S101CIMFX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1MSPS SOT23-6-ADC081S101CIMFX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S101CIMFX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADCS7478AIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADCS7478AIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADCS7478AIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADCS7478AIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMFE/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADCS7478AIMFE/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7478AIMFE-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADCS7478AIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1MSPS SOT23-6-ADCS7478AIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7478AIMFTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC101S101CIMF/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 1MSPS SOT23-6-ADC101S101CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CIMFCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 1MSPS SOT23-6 - ADC081S101CIMFX/NOPB  |  Next: ADC 8BIT 200MSPS 24-TSSOP - ADC08200CIMTX/NOPB
ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMFX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany