National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1175CIMTCX/NOPB Integrated Circuits (ICs)

ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC1175CIMTCX-ND
Price Break Unit Price Extended Price
2500 1.83 4575.00
Manufacturer Part NumberADC1175CIMTCX/NOPB
Product DescriptionADC 8BIT 20MHZ 60MW 24-TSSOP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1175CIMTCX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1175CIMTCX/NOPB
Technical/Catalog InformationADC1175CIMTCX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case24-TSSOP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)20M
Operating Temperature-20°C ~ 75°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)60mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC1175CIMTCX NOPB
ADC1175CIMTCXNOPB
ADC1175CIMTCX ND
ADC1175CIMTCXND
ADC1175CIMTCX
Image of ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB
(ADC1175CIMTCX-ND) - Integrated Circuits (ICs)

ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB (ADC1175CIMTCX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1175CIMTCX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1175CIMTCX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 20MHZ 60MW 24-TSSOP-ADC1175CIMTCX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1175CIMTCX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital ADC1173CIMTC/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 15MSPS 3V 24-TSSOP-ADC1173CIMTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1173CIMTC-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC1173CIMTCX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 15MSPS 3V 24-TSSOP-ADC1173CIMTCX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1173CIMTCX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply ADC08060CIMT/NOPB Integrated Circuits (ICs)
 Order IC CONVERTER 8BIT A/D 24-TSSOP-ADC08060CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08060CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single Supply ADC0848CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 24-DIP-ADC0848CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0848CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADC08100CIMTC/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU 24-TSSOP-ADC08100CIMTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08100CIMTC-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADC08100CIMTCX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU 24-TSSOP-ADC08100CIMTCX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08100CIMTCX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply ADC08200CIMT/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 24-TSSOP-ADC08200CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08200CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC08200CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 200MSPS 24-TSSOP-ADC08200CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08200CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply ADC08L060CIMT/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 60MSPS 24-TSSOP-ADC08L060CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08L060CIMT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB  |  Next: ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB
ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany