National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1520CIYB/NOPB Integrated Circuits (ICs)

ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC08D1520CIYB-ND
Price Break Unit Price Extended Price
60 1112.33 66739.80
100 950.46 95046.00
250 896.31 224077.50
500 870.59 435295.00
1000 813.69 813690.00
Manufacturer Part NumberADC08D1520CIYB/NOPB
Product DescriptionADC 8BIT DUAL/SGL 1.5/3 128LQFP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1520CIYB/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1520CIYB/NOPB
Technical/Catalog InformationADC08D1520CIYB/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case128-LQFP Exposed Pad, 128-eLQFP, 128-HLQFP
Data InterfaceSerial
PackagingTray
Sampling Rate (Per Second)1.5G
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Differential, Bipolar
Number of Converters2
Power Dissipation (Max)2.0W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC08D1520CIYB NOPB
ADC08D1520CIYBNOPB
ADC08D1520CIYB ND
ADC08D1520CIYBND
ADC08D1520CIYB
Image of ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB
(ADC08D1520CIYB-ND) - Integrated Circuits (ICs)

ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB (ADC08D1520CIYB-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1520CIYB/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1520CIYB/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT DUAL/SGL 1.5/3 128LQFP-ADC08D1520CIYB/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1520CIYB-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 45W Input: 100, 120, 220, 230, 240VAC Output: 15V HSC-15-3 Power Supplies
 Order PWR SUP 15V 45.0W 3.0A SNG OUT-HSC-15-3 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number HSC-15-3-ND.
Gold Panel Mount, Solder Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 582772-3 Connectors, Interconnects
 Order CONN TAB HOUSING 15POS DUAL .156-582772-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 582772-3-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD9058AJD Integrated Circuits (ICs)
 Order IC ADC 8BIT DUAL 50MSPS 48-CDIP-AD9058AJD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9058AJD-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD9058AJJ Integrated Circuits (ICs)
 Order IC ADC 8BIT DUAL 50MSPS 44-JLCC-AD9058AJJ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9058AJJ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD9058AKD Integrated Circuits (ICs)
 Order IC ADC 8BIT DUAL 50MSPS 48-CDIP-AD9058AKD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9058AKD-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD9058AKJ Integrated Circuits (ICs)
 Order IC ADC 8BIT DUAL 50MSPS 44-JLCC-AD9058AKJ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9058AKJ-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar Tray Single Supply ADC08D1020CIYB/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT DUAL 1GSPS 128LQFP-ADC08D1020CIYB/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1020CIYB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH SGL SC59-3 - ATS137-WG-7-A Sensors, Transducers
 Order IC HALL EFFECT SWITCH SGL SC59-3-ATS137-WG-7-A online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-WG-ACT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH SGL SC59-3 - ATS137-WG-7-A Sensors, Transducers
 Order IC HALL EFFECT SWITCH SGL SC59-3-ATS137-WG-7-A online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-WG-ADKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 8CH 50-200KSPS 16TSSOP - ADC088S022CIMT/NOPB  |  Next: ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB
ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany