National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Single Supply ADC08B3000CIYB/NOPB Integrated Circuits (ICs)

ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC08B3000CIYB-ND
Price Break Unit Price Extended Price
60 1351.24 81074.40
120 1154.6 138552.00
300 1088.81 326643.00
540 1057.57 571087.80
1020 988.46 1008229.20
Manufacturer Part NumberADC08B3000CIYB/NOPB
Product DescriptionADC 8BIT 3GSPS 4K BUFFER 128LQFP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Single Supply ADC08B3000CIYB/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Single Supply ADC08B3000CIYB/NOPB
Technical/Catalog InformationADC08B3000CIYB/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case128-LQFP Exposed Pad, 128-eLQFP, 128-HLQFP
Data InterfaceSerial
PackagingTray
Sampling Rate (Per Second)3G
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type1 Differential, Bipolar
Number of Converters3
Power Dissipation (Max)1.9W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC08B3000CIYB NOPB
ADC08B3000CIYBNOPB
ADC08B3000CIYB ND
ADC08B3000CIYBND
ADC08B3000CIYB
Image of ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB
(ADC08B3000CIYB-ND) - Integrated Circuits (ICs)

ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB (ADC08B3000CIYB-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Single Supply ADC08B3000CIYB/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Single Supply ADC08B3000CIYB/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 3GSPS 4K BUFFER 128LQFP-ADC08B3000CIYB/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08B3000CIYB-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Single Supply ADC083000CIYB/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 3GSPS LP 128-LQFP-ADC083000CIYB/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC083000CIYB-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC084S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 200KSPS 10-MSOP-ADC084S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMCT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADC0801LCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-DIP-ADC0801LCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0801LCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADC0802LCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-DIP-ADC0802LCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADC0802LCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-SOIC-ADC0802LCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADC0802LCWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-SOIC-ADC0802LCWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADC0803LCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-DIP-ADC0803LCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0803LCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADC0804LCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-DIP-ADC0804LCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0804LCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADC0804LCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT MPU COMPAT 20-SOIC-ADC0804LCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0804LCWM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 2CH 500KSPS 8-MSOP - ADC082S051CIMMX/NOPB  |  Next: ADC 8BIT 42MSPS 24-LLP - ADC08351CILQX/NOPB
ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany