National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200QCIVS/NOPB Integrated Circuits (ICs)

ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC08B200QCIVS-ND
Price Break Unit Price Extended Price
250 27.87 6967.50
500 688.09 344045.00
1000 25.31 25310.00
Manufacturer Part NumberADC08B200QCIVS/NOPB
Product DescriptionADC 8BIT 200MSPS W/CAPT 48-TQFP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200QCIVS/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200QCIVS/NOPB
Technical/Catalog InformationADC08B200QCIVS/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case48-TQFP, 48-VQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)200M
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)310mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC08B200QCIVS NOPB
ADC08B200QCIVSNOPB
ADC08B200QCIVS ND
ADC08B200QCIVSND
ADC08B200QCIVS
Image of ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB
(ADC08B200QCIVS-ND) - Integrated Circuits (ICs)

ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB (ADC08B200QCIVS-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200QCIVS/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200QCIVS/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 200MSPS W/CAPT 48-TQFP-ADC08B200QCIVS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08B200QCIVS-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tray Analog and Digital ADC08B200CIVS/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 200MSPS BUFF 48-TQFP-ADC08B200CIVS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08B200CIVS-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Analog and Digital ADS7882IPFBR Integrated Circuits (ICs)
 Order ADC 12BIT 3MSPS LP SAR 48-TQFP-ADS7882IPFBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24060-1-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS7882IPFBR Integrated Circuits (ICs)
 Order ADC 12BIT 3MSPS LP SAR 48-TQFP-ADS7882IPFBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24060-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Digi-Reel® Analog and Digital ADS7882IPFBR Integrated Circuits (ICs)
 Order ADC 12BIT 3MSPS LP SAR 48-TQFP-ADS7882IPFBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24060-6-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 1 Differential, Bipolar Tray Single Supply AD9054ABST-200 Integrated Circuits (ICs)
 Order IC ADC 8BIT 200MSPS 44-LQFP-AD9054ABST-200 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABST-200-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Bipolar; 1 Differential, Bipolar Tray Single Supply AD9054ABSTZ-200 Integrated Circuits (ICs)
 Order IC ADC 8BIT 200MSPS 44-LQFP-AD9054ABSTZ-200 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABSTZ-200-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC08200CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 200MSPS 24-TSSOP-ADC08200CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08200CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Analog and Digital ADC10D020CIVS/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 48-TQFP-ADC10D020CIVS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10D020CIVS-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Analog and Digital ADC10D040CIVS/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 48-TQFP-ADC10D040CIVS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10D040CIVS-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 200MSPS 24-TSSOP - ADC08200CIMTX/NOPB  |  Next: ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB
ADC 8BIT 200MSPS W/CAPT 48-TQFP - ADC08B200QCIVS/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany