National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB Integrated Circuits (ICs)

ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC088S102CIMTX-ND
Price Break Unit Price Extended Price
2500 2 5000.00
Manufacturer Part NumberADC088S102CIMTX/NOPB
Product DescriptionADC 8BIT 8CH 0.5-1MSPS 16-TSSOP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB
Technical/Catalog InformationADC088S102CIMTX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type8 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)8.0mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC088S102CIMTX NOPB
ADC088S102CIMTXNOPB
ADC088S102CIMTX ND
ADC088S102CIMTXND
ADC088S102CIMTX
Image of ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
(ADC088S102CIMTX-ND) - Integrated Circuits (ICs)

ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB (ADC088S102CIMTX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP-ADC088S102CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC108S102CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP-ADC108S102CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S102CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP-ADC128S102CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S022CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 50-200KSPS 16-TSSOP-ADC088S022CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S102CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 0.5-1MSPS 16TSSOP-ADC088S102CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tube Analog and Digital ADC108S102CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 10BIT 8CH 0.5-1MSPS 16TSSOP-ADC108S102CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S102CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 12BIT 8CH 0.5-1MSPS 16TSSOP-ADC128S102CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tube Single Supply ADC0816CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT W/16CH MUX 40-DIP-ADC0816CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0816CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tube Single Supply ADC0817CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT W/16CH MUX 40-DIP-ADC0817CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0817CCN-ND.
National Semiconductor Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply DAC088S085CIMT/NOPB Integrated Circuits (ICs)
 Order IC DAC 8BIT OCTAL R-R 16-TSSOP-DAC088S085CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC088S085CIMT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 60MSPS 24-TSSOP - ADC08L060CIMTX/NOPB  |  Next: ADC 8BIT 8CH 0.5-1MSPS 16TSSOP - ADC088S102CIMT/NOPB
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany