National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S052CIMT/NOPB Integrated Circuits (ICs)

ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMT/NOPB

All prices are in GBP.
Digi-Key Part Number ADC088S052CIMT-ND
Price Break Unit Price Extended Price
1 2.98 2.98
25 2.37 59.25
100 2.03 203.00
250 1.91 477.50
500 1.85 925.00
1000 1.73 1730.00
Manufacturer Part NumberADC088S052CIMT/NOPB
Product DescriptionADC 8BIT 8CH 200-500KSPS 16TSSOP
Quantity Available 128

Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S052CIMT/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S052CIMT/NOPB
Technical/Catalog InformationADC088S052CIMT/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)500k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type8 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)6.5mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC088S052CIMT NOPB
ADC088S052CIMTNOPB
ADC088S052CIMT ND
ADC088S052CIMTND
ADC088S052CIMT
Image of ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMT/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMT/NOPB
(ADC088S052CIMT-ND)

ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMT/NOPB (ADC088S052CIMT-ND)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S052CIMT/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S052CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 200-500KSPS 16TSSOP-ADC088S052CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S052CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S052CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 200-500KSPS 16TSSOP-ADC088S052CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S052CIMTX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S022CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 50-200KSPS 16TSSOP-ADC088S022CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S102CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 8CH 0.5-1MSPS 16TSSOP-ADC088S102CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC081S051CIMF/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1CH 200-500KSPS SOT23-6-ADC081S051CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADC081S051CIMF/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1CH 200-500KSPS SOT23-6-ADC081S051CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S051CIMF/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1CH 200-500KSPS SOT23-6-ADC081S051CIMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CIMFTR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tube Analog and Digital ADC108S052CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 10BIT 8CH 200-500KSPS-ADC108S052CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S052CIMT/NOPB Integrated Circuits (ICs)
 Order ADC 12BIT 8CH 200-500KSPS-ADC128S052CIMT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMT-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC108S022CIMTX/NOPB Integrated Circuits (ICs)
 Order ADC 10BIT 8CH 50-200KSPS 16TSSOP-ADC108S022CIMTX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMTX-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 8CH 0.5-1MSPS 16TSSOP - ADC088S102CIMT/NOPB  |  Next: ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMTX/NOPB
ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMT/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany