National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMMX/NOPB Integrated Circuits (ICs)

ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMMX/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC084S101CIMMX-ND
Price Break Unit Price Extended Price
3500 1.66 5810.00
Manufacturer Part NumberADC084S101CIMMX/NOPB
Product DescriptionADC 8BIT 4CH 1MSPS 10-MSOP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMMX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMMX/NOPB
Technical/Catalog InformationADC084S101CIMMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type4 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)9.6mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC084S101CIMMX NOPB
ADC084S101CIMMXNOPB
ADC084S101CIMMX ND
ADC084S101CIMMXND
ADC084S101CIMMX
Image of ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMMX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMMX/NOPB
(ADC084S101CIMMX-ND) - Integrated Circuits (ICs)

ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMMX/NOPB (ADC084S101CIMMX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMMX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMMX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 4CH 1MSPS 10-MSOP-ADC084S101CIMMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S101CIMMX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC084S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 1MSPS 10-MSOP-ADC084S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S101CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Digi-Reel® Single Supply ADC084S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 1MSPS 10-MSOP-ADC084S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S101CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 1MSPS 10-MSOP-ADC084S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S101CIMMTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC084S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 200KSPS 10-MSOP-ADC084S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Digi-Reel® Single Supply ADC084S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 200KSPS 10-MSOP-ADC084S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 200KSPS 10-MSOP-ADC084S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S021CIMMTR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC084S021CIMMX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 4CH 200KSPS 10-MSOP-ADC084S021CIMMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S021CIMMX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC084S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 500KSPS 10-MSOP-ADC084S051CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S051CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Digi-Reel® Single Supply ADC084S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 4CH 500KSPS 10-MSOP-ADC084S051CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S051CIMMDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 42MSPS 24-LLP - ADC08351CILQX/NOPB  |  Next: ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMMX/NOPB
ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMMX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany