National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCN/NOPB Integrated Circuits (ICs)

ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC0834CCN-ND
Price Break Unit Price Extended Price
300 1.24 372.00
1200 1.19 1428.00
Manufacturer Part NumberADC0834CCN/NOPB
Product DescriptionADC 8BIT SERIAL I/O 14-DIP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCN/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCN/NOPB
Technical/Catalog InformationADC0834CCN/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case14-DIP (0.300", 7.62mm)
Data InterfaceNSC MICROWIRE™, Serial
PackagingTube
Sampling Rate (Per Second)31k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type4 Single-Ended, Unipolar; 2 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)15mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC0834CCN NOPB
ADC0834CCNNOPB
ADC0834CCN ND
ADC0834CCNND
ADC0834CCN
Image of ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB
(ADC0834CCN-ND) - Integrated Circuits (ICs)

ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB (ADC0834CCN-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCN/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCN/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT SERIAL I/O 14-DIP-ADC0834CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834BCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-DIP-ADC0834BCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834BCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar * Single Supply ADC0833BCN Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-DIP-ADC0833BCN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0833BCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCJ Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-DIP-ADC0834CCJ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCJ-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply ADC0838CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 20-DIP-ADC0838CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0831CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 8-DIP-ADC0831CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0831CCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0831CCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0831CCWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0831CCWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0832CCN/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 8-DIP-ADC0832CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCN-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0832CCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0832CCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCWM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB  |  Next: ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB
ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany