National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CCWMX/NOPB Integrated Circuits (ICs)

ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB

All prices are in GBP.
Digi-Key Part Number ADC0832CCWMX-ND
Price Break Unit Price Extended Price
1000 1.83 1830.00
Manufacturer Part NumberADC0832CCWMX/NOPB
Product DescriptionADC 8BIT SERIAL I/O 14-SOIC
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CCWMX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CCWMX/NOPB
Technical/Catalog InformationADC0832CCWMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case14-SOIC (7.5mm Width)
Data InterfaceNSC MICROWIRE™, Serial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)31k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)15mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC0832CCWMX NOPB
ADC0832CCWMXNOPB
ADC0832CCWMX ND
ADC0832CCWMXND
ADC0832CCWMX
Image of ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB
(ADC0832CCWMX-ND)

ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB (ADC0832CCWMX-ND)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CCWMX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CCWMX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT SERIAL I/O 14-SOIC-ADC0832CCWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0831CCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0831CCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0831CCWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0831CCWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0832CCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0832CCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply ADC0832CIWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0832CIWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CIWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0832CIWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0832CIWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CIWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply ADC0834CCWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0834CCWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC0834CCWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC0834CCWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCWMX-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single Supply ADC08831IWM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC08831IWM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IWM-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply ADC08831IWMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT SERIAL I/O 14-SOIC-ADC08831IWMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IWMX-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT SERIAL I/O 14-DIP - ADC0834CCN/NOPB  |  Next: ADC 8BIT SGL 125MHZ 48HTQFP - ADC0808S125HW/C1,1
ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CCWMX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany