National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMMX/NOPB Integrated Circuits (ICs)

ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADC082S101CIMMX-ND
Price Break Unit Price Extended Price
3500 1.4 4900.00
Manufacturer Part NumberADC082S101CIMMX/NOPB
Product DescriptionADC 8BIT 2CH 1MSPS 8-MSOP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMMX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMMX/NOPB
Technical/Catalog InformationADC082S101CIMMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)12.6mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC082S101CIMMX NOPB
ADC082S101CIMMXNOPB
ADC082S101CIMMX ND
ADC082S101CIMMXND
ADC082S101CIMMX
Image of ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB
(ADC082S101CIMMX-ND) - Integrated Circuits (ICs)

ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB (ADC082S101CIMMX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMMX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMMX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 2CH 1MSPS 8-MSOP-ADC082S101CIMMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S101CIMMX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC082S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 1MSPS 8-MSOP-ADC082S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S101CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Digi-Reel® Single Supply ADC082S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 1MSPS 8-MSOP-ADC082S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S101CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S101CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 1MSPS 8-MSOP-ADC082S101CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S101CIMMTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC082S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 200KSPS 8-MSOP-ADC082S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S021CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Digi-Reel® Single Supply ADC082S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 200KSPS 8-MSOP-ADC082S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S021CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S021CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 200KSPS 8-MSOP-ADC082S021CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S021CIMMTR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC082S021CIMMX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 2CH 200KSPS 8-MSOP-ADC082S021CIMMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S021CIMMX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC082S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 500KSPS 8-MSOP-ADC082S051CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S051CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Digi-Reel® Single Supply ADC082S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 2CH 500KSPS 8-MSOP-ADC082S051CIMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S051CIMMDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 20MHZ 60MW 24-TSSOP - ADC1175CIMTCX/NOPB  |  Next: ADC 8BIT 2CH 200KSPS 8-MSOP - ADC082S021CIMMX/NOPB
ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany