National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISDX/NOPB Integrated Circuits (ICs)

ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISDX/NOPB

All prices are in GBP.
Digi-Key Part Number ADC081S021CISDX-ND
Price Break Unit Price Extended Price
4500 1.12 5040.00
Manufacturer Part NumberADC081S021CISDX/NOPB
Product DescriptionADC 8BIT 1CH 200KSPS 6-LLP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISDX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISDX/NOPB
Technical/Catalog InformationADC081S021CISDX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case6-LLP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)200k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type1 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)11.6mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC081S021CISDX NOPB
ADC081S021CISDXNOPB
ADC081S021CISDX ND
ADC081S021CISDXND
ADC081S021CISDX
Image of ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISDX/NOPB
(ADC081S021CISDX-ND)

ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISDX/NOPB (ADC081S021CISDX-ND)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISDX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISDX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1CH 200KSPS 6-LLP-ADC081S021CISDX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CISDX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC081S021CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 200KSPS 6-LLP-ADC081S021CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADC081S021CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 200KSPS 6-LLP-ADC081S021CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S021CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 200KSPS 6-LLP-ADC081S021CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CISDTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC081S051CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 500KSPS 6-LLP-ADC081S051CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CISDCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADC081S051CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 500KSPS 6-LLP-ADC081S051CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CISDDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S051CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 8BIT 1CH 500KSPS 6-LLP-ADC081S051CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CISDTR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC081S051CISDX/NOPB Integrated Circuits (ICs)
 Order ADC 8BIT 1CH 500KSPS 6-LLP-ADC081S051CISDX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CISDX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC101S021CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 1CH 200KSPS 6-LLP-ADC101S021CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single Supply ADC101S021CISD/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 1CH 200KSPS 6-LLP-ADC101S021CISD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 8BIT 1CH 200-500KSPS SOT23-6 - ADC081S051CIMF/NOPB  |  Next: ADC 8BIT 1CH 200KSPS SOT23-6 - ADC081S021CIMFX/NOPB
ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISDX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany