Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC SD1A05A Relays

RELAY REED SPST 5VDC SERIES 30 - SD1A05A - Relays

All prices are in GBP.
Digi-Key Part Number Z530-ND
Price Break Unit Price Extended Price
1 3.02 3.02
10 2.556 25.56
50 2.1374 106.87
100 1.7424 174.24
250 1.4404 360.10
500 1.301 650.50
1000 1.20806 1208.06
2500 1.1616 2904.00
5000 1.11514 5575.70
Manufacturer Part NumberSD1A05A
Product DescriptionRELAY REED SPST 5VDC SERIES 30
Quantity Available 169

Order: Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC SD1A05A Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC SD1A05A
Technical/Catalog InformationSD1A05A
VendorUS Relays and Technology, Inc.
CategoryRelays
Relay TypeReed
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VDC
Coil Voltage5VDC
Control Off Voltage (Min)0.5 VDC
Control On Voltage (Max)3.8 VDC
Coil Current10mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD1A05A
SD1A05A
Z530 ND
Z530ND
Z530
Image of RELAY REED SPST 5VDC SERIES 30 - SD1A05A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY REED SPST 5VDC SERIES 30 - SD1A05A
(Z530-ND) - Relays

RELAY REED SPST 5VDC SERIES 30 - SD1A05A (Z530-ND) - Relays

Related parts Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC SD1A05A Relays
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC SD1A05A Relays
 Order RELAY REED SPST 5VDC SERIES 30-SD1A05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z530-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 200VDC 5VDC SD1A05D Relays
 Order RELAY REED SPST 5VDC SERIES 30-SD1A05D online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z533-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole Axial SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC R1A5AHH Relays
 Order RELAY REED SPST 5VDC SERIES 10-R1A5AHH online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z623-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole Axial SPST-NO (1 Form A) 2A @ 300VDC 5VDC P1A5A Relays
 Order RELAY REED SPST 5VDC SERIES 10-P1A5A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z627-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 200VDC 12VDC SD1A12D Relays
 Order RELAY REED SPST 12VDC SERIES 30-SD1A12D online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z534-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 12VDC SD1A12A Relays
 Order RELAY REED SPST 12VDC SERIES 30-SD1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z531-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 24VDC SD1A24A Relays
 Order RELAY REED SPST 24VDC SERIES 30-SD1A24A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z532-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 200VDC 24VDC SD1A24D Relays
 Order RELAY REED SPST 24VDC SERIES 30-SD1A24D online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z535-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC D1A05HD Relays
 Order RELAY REED SPST 5VDC DIP-D1A05HD online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number D1A05HD-ND.
Reed Signal, Up to 2 Amps @ 30 VDC US Relays and Technology, Inc. Relay Through Hole PC Pin SPST-NC (1 Form B) 0.5A @ 200VDC 5VDC D1B05A Relays
 Order RELAY REED SPST N/C 5VDC DIP-D1B05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z616-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY REED SPST 5VDC SERIES 10 - R1A5AHH  |  Next: RELAY REED SPST 5VDC SERIES 30 - SD1A05D
RELAY REED SPST 5VDC SERIES 30 - SD1A05A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany