Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ Integrated Circuits (ICs)

IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD8628ARZ-ND
Price Break Unit Price Extended Price
1 1.71 1.71
25 1.3656 34.14
100 1.0243 102.43
250 0.95604 239.01
500 0.92188 460.94
1000 0.88774 887.74
Manufacturer Part NumberAD8628ARZ
Product DescriptionIC OPAMP CHOPPER R-R 30MA 8SOIC
Quantity Available 852

Order: Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ
Technical/Catalog InformationAD8628ARZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeChopper (Zero-Drift)
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate1 V/µs
Gain Bandwidth Product2.5MHz
Current - Supply850µA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5 V, ±1.35 V ~ 2.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD8628ARZ
AD8628ARZ
Image of IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ
(AD8628ARZ-ND) - Integrated Circuits (ICs)

IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ (AD8628ARZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ Integrated Circuits (ICs)
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8628ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628ARZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ-REEL Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8628ARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628ARZ-REEL-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V AD8628ARZ-REEL7 Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8628ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628ARZ-REEL7-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5.5 V AD8551AR Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551AR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551AR-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551AR-REEL Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551AR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551AR-REEL-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551AR-REEL7 Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551AR-REEL7-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5.5 V AD8551ARZ Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551ARZ-REEL Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551ARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARZ-REEL-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551ARZ-REEL7 Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8551ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARZ-REEL7-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 5.5 V AD8571AR Integrated Circuits (ICs)
 Order IC OPAMP CHOPPER R-R 30MA 8SOIC-AD8571AR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8571AR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628AR-REEL7  |  Next: IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ-REEL
IC OPAMP CHOPPER R-R 30MA 8SOIC - AD8628ARZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany