Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7 Integrated Circuits (ICs)

ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD7767BRUZ-RL7-ND
Price Break Unit Price Extended Price
1000 7.47718 7477.18
Manufacturer Part NumberAD7767BRUZ-RL7
Product DescriptionADC 24BIT 15MW 128KSPS 16TSSOP
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7
Technical/Catalog InformationAD7767BRUZ-RL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)128k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)18mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7767BRUZ RL7
AD7767BRUZRL7
Image of ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7
(AD7767BRUZ-RL7-ND) - Integrated Circuits (ICs)

ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7 (AD7767BRUZ-RL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 15MW 128KSPS 16TSSOP-AD7767BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-1-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 10.5MW 64KSPS 16TSSOP-AD7767BRUZ-1-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 8.5MW 32KSPS 16TSSOP-AD7767BRUZ-2-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-1-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 64KSPS SAR 16TSSOP-AD7766BRUZ-1-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar; 4 Differential, Bipolar; 8 Pseudo-Differential, Unipolar; 8 Pseudo-Differential, Bipolar * Analog and Digital AD7193BCPZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT SPI 4.8KHZ 32LFCSP-AD7193BCPZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7193BCPZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ-1 Integrated Circuits (ICs)
 Order IC ADC 24BIT 64KSPS SAR 16TSSOP-AD7766BRUZ-1 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ-2 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)
 Order ADC 24BIT 128KSPS SAR 16-TSSOP-AD7767BRUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ  |  Next: ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2
ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany