Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)

ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ

All prices are in GBP.
Digi-Key Part Number AD7767BRUZ-ND
Price Break Unit Price Extended Price
1 10.09 10.09
25 9.0816 227.04
100 8.0524 805.24
250 7.71936 1929.84
500 7.568 3784.00
1000 7.47718 7477.18
Manufacturer Part NumberAD7767BRUZ
Product DescriptionADC 24BIT 128KSPS SAR 16-TSSOP
Quantity Available 59

Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ
Technical/Catalog InformationAD7767BRUZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)128k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)18mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7767BRUZ
AD7767BRUZ
Image of ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ
(AD7767BRUZ-ND)

ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ (AD7767BRUZ-ND)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)
 Order ADC 24BIT 128KSPS SAR 16-TSSOP-AD7767BRUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-2 Integrated Circuits (ICs)
 Order ADC 24BIT 32KSPS SAR 16-TSSOP-AD7767BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1 Integrated Circuits (ICs)
 Order ADC 24BIT 64KSPS SAR 16-TSSOP-AD7767BRUZ-1 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7799BRUZ-REEL Integrated Circuits (ICs)
 Order IC ADC 24BIT 3CH LP 16-TSSOP-AD7799BRUZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRUZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7793BRU Integrated Circuits (ICs)
 Order IC ADC 24BIT 3CH LP 16-TSSOP-AD7793BRU online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7793BRUZ-REEL Integrated Circuits (ICs)
 Order IC ADC 24BIT 3CH LP 16-TSSOP-AD7793BRUZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRUZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7799BRU Integrated Circuits (ICs)
 Order IC ADC 24BIT 3CH LP 16-TSSOP-AD7799BRU online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRU-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7799BRU-REEL Integrated Circuits (ICs)
 Order IC ADC 24BIT 3CH LP 16-TSSOP-AD7799BRU-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRU-REEL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 24BIT 10.5MW 64KSPS 16TSSOP - AD7767BRUZ-1-RL7  |  Next: ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7
ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany