Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7 Integrated Circuits (ICs)

ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD7767BRUZ-2-RL7-ND
Price Break Unit Price Extended Price
1000 7.47718 7477.18
Manufacturer Part NumberAD7767BRUZ-2-RL7
Product DescriptionADC 24BIT 8.5MW 32KSPS 16TSSOP
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7
Technical/Catalog InformationAD7767BRUZ-2-RL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)32k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)18mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7767BRUZ 2 RL7
AD7767BRUZ2RL7
Image of ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
(AD7767BRUZ-2-RL7-ND) - Integrated Circuits (ICs)

ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7 (AD7767BRUZ-2-RL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-2-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 8.5MW 32KSPS 16TSSOP-AD7767BRUZ-2-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-1-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 10.5MW 64KSPS 16TSSOP-AD7767BRUZ-1-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7767BRUZ-RL7 Integrated Circuits (ICs)
 Order ADC 24BIT 15MW 128KSPS 16TSSOP-AD7767BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-1-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 64KSPS SAR 16TSSOP-AD7766BRUZ-1-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-2 Integrated Circuits (ICs)
 Order ADC 24BIT 32KSPS SAR 16-TSSOP-AD7767BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ-2 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar; 2 Differential, Bipolar Tube Analog and Digital AD7732BRU Integrated Circuits (ICs)
 Order IC ADC 24BIT 2-CH 28-TSSOP-AD7732BRU online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7262BCPZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-RL7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1  |  Next: ADC 8BIT 1CH 200-500KSPS SOT23-6 - ADC081S051CIMF/NOPB
ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany