Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1 Integrated Circuits (ICs)

ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD7767BRUZ-1-ND
Price Break Unit Price Extended Price
1 10.09 10.09
25 9.0816 227.04
100 8.0524 805.24
250 7.71936 1929.84
500 7.568 3784.00
1000 7.47718 7477.18
Manufacturer Part NumberAD7767BRUZ-1
Product DescriptionADC 24BIT 64KSPS SAR 16-TSSOP
Quantity Available 102

Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1
Technical/Catalog InformationAD7767BRUZ-1
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)64k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)18mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7767BRUZ 1
AD7767BRUZ1
Image of ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1
(AD7767BRUZ-1-ND) - Integrated Circuits (ICs)

ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1 (AD7767BRUZ-1-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-1 Integrated Circuits (ICs)
 Order ADC 24BIT 64KSPS SAR 16-TSSOP-AD7767BRUZ-1 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ-2 Integrated Circuits (ICs)
 Order ADC 24BIT 32KSPS SAR 16-TSSOP-AD7767BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7767BRUZ Integrated Circuits (ICs)
 Order ADC 24BIT 128KSPS SAR 16-TSSOP-AD7767BRUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ-1 Integrated Circuits (ICs)
 Order IC ADC 24BIT 64KSPS SAR 16TSSOP-AD7766BRUZ-1 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-1-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 64KSPS SAR 16TSSOP-AD7766BRUZ-1-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ-2 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 32KSPS SAR 16TSSOP-AD7766BRUZ-2-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital AD7766BRUZ Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 24BIT 128KSPS SAR 16TSSOP-AD7766BRUZ-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single Supply AD7829BRU-1 Integrated Circuits (ICs)
 Order IC ADC 8BIT 8CH 2MSPS 28-TSSOP-AD7829BRU-1 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7829BRU-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2  |  Next: ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany