Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-5 Integrated Circuits (ICs)

IC ADC SIGNAL COND 5V 24-SOIC - AD7714AR-5 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD7714AR-5-ND
Price Break Unit Price Extended Price
31 11.05839 342.81
Manufacturer Part NumberAD7714AR-5
Product DescriptionIC ADC SIGNAL COND 5V 24-SOIC
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-5 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-5
Technical/Catalog InformationAD7714AR-5
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case24-SOIC (7.5mm Width)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)1k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar
Number of Converters1
Power Dissipation (Max)7mW
RoHS StatusRoHS Non-Compliant
Other Names AD7714AR 5
AD7714AR5
Image of IC ADC SIGNAL COND 5V 24-SOIC - AD7714AR-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC SIGNAL COND 5V 24-SOIC - AD7714AR-5
(AD7714AR-5-ND) - Integrated Circuits (ICs)

IC ADC SIGNAL COND 5V 24-SOIC - AD7714AR-5 (AD7714AR-5-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-5 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-5 Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND 5V 24-SOIC-AD7714AR-5 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714AR-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714ARZ-5 Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND 5V 24-SOIC-AD7714ARZ-5 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714ARZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714ARS-5 Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND 5V 28-SSOP-AD7714ARS-5 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714ARS-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AN-5 Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND 5V 24-DIP-AD7714AN-5 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714AN-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714ANZ-5 Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND 5V 24-DIP-AD7714ANZ-5 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714ANZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tube Analog and Digital AD7714AR-3 Integrated Circuits (ICs)
 Order IC ADC 24BIT SIGMA-DELTA 24-SOIC-AD7714AR-3 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714AR-3-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7714AR-3REEL Integrated Circuits (ICs)
 Order IC ADC 24BIT SIGMA-DELTA 24-SOIC-AD7714AR-3REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714AR-3REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar; 5 Pseudo-Differential, Unipolar; 5 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7714AR-5REEL Integrated Circuits (ICs)
 Order IC ADC 24BIT SIGMA-DELTA 24-SOIC-AD7714AR-5REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714AR-5REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± AD7712ANZ Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND LC2MOS 24-DIP-AD7712ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7712ANZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± AD7712AN Integrated Circuits (ICs)
 Order IC ADC SIGNAL COND LC2MOS 24-DIP-AD7712AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7712AN-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC SIGNAL COND 5V 24-DIP - AD7714ANZ-5  |  Next: IC ADC SIGNAL COND 5V 24-SOIC - AD7714ARZ-5
IC ADC SIGNAL COND 5V 24-SOIC - AD7714AR-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany