Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ Integrated Circuits (ICs)

IC AMP INST 25MHZ PREC LN 16CDIP - AD624ADZ - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number AD624ADZ-ND
Price Break Unit Price Extended Price
1 16.14 16.14
25 15.06 376.50
100 13.9843 1398.43
250 13.71532 3428.83
500 13.4464 6723.20
1000 13.28504 13285.04
Manufacturer Part NumberAD624ADZ
Product DescriptionIC AMP INST 25MHZ PREC LN 16CDIP
Quantity Available 678

Order: Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ
Technical/Catalog InformationAD624ADZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1
Package / Case16-CDIP (0.300", 7.62mm)
Slew Rate5 V/µs
Gain Bandwidth Product25MHz
Current - Supply3.5mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)±6 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD624ADZ
AD624ADZ
Image of IC AMP INST 25MHZ PREC LN 16CDIP - AD624ADZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC AMP INST 25MHZ PREC LN 16CDIP - AD624ADZ
(AD624ADZ-ND) - Integrated Circuits (ICs)

IC AMP INST 25MHZ PREC LN 16CDIP - AD624ADZ (AD624ADZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ Integrated Circuits (ICs)
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624ADZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624ADZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624BD Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624BD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624BD-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624AD Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624AD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624AD-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624BDZ Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624BDZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624BDZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624CD Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624CD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624CD-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624CDZ Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624CDZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624CDZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624SD Integrated Circuits (ICs)
 Order IC AMP INST 25MHZ PREC LN 16CDIP-AD624SD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624SD-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD524AD Integrated Circuits (ICs)
 Order IC AMP INST 1MHZ PREC LN 16CDIP-AD524AD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AD-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD524ADZ Integrated Circuits (ICs)
 Order IC AMP INST 1MHZ PREC LN 16CDIP-AD524ADZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524ADZ-ND.
Analog Devices Inc Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD524BD Integrated Circuits (ICs)
 Order IC AMP INST 1MHZ PREC LN 16CDIP-AD524BD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524BD-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC AMP INST 25MHZ PREC LN 16CDIP - AD624AD  |  Next: IC AMP INST 25MHZ PREC LN 16CDIP - AD624BD
IC AMP INST 25MHZ PREC LN 16CDIP - AD624ADZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany