Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR Sensors, Transducers

IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR

All prices are in GBP.
Digi-Key Part Number AD590KR-ND
Price Break Unit Price Extended Price
98 5.41796 530.96
Manufacturer Part NumberAD590KR
Product DescriptionIC TEMP TRANSDUCER 2-TERM 8-SOIC
Quantity Available

Non-Stock
Order: Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR
Technical/Catalog InformationAD590KR
VendorAnalog Devices Inc
CategorySensors, Transducers
Voltage - Supply4 V ~ 30 V
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Output TypeCurrent
Sensing Temperature-55°C ~ 150°C
RoHS StatusRoHS Non-Compliant
Other Names AD590KR
AD590KR
Image of IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR
(AD590KR-ND)

IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR (AD590KR-ND)

Related parts Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR Sensors, Transducers
Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 8-SOIC-AD590KR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KR-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590JR Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 8-SOIC-AD590JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JR-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590JRZ Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 8-SOIC-AD590JRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JRZ-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KRZ Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 8-SOIC-AD590KRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KRZ-ND.
Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590LH Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM TO52-3-AD590LH online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590LH-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590JF Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 2-CQFP-AD590JF online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JF-ND.
Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590JH Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM TO52-3-AD590JH online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JH-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590KF Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 2-CQFP-AD590KF online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KF-ND.
Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM TO52-3-AD590KH online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KH-ND.
Temperature IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590LF Sensors, Transducers
 Order IC TEMP TRANSDUCER 2-TERM 2-CQFP-AD590LF online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590LF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590JRZ  |  Next: IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KRZ
IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590KR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany