Amprobe Multimeter Test Equipment AD40B Test Equipment

AMMETER MINI-CLAMP 400A - AD40B - Test Equipment

All prices are in GBP.
Digi-Key Part Number AD40B-ND
Price Break Unit Price Extended Price
1 49.24 49.24
Manufacturer Part NumberAD40B
Product DescriptionAMMETER MINI-CLAMP 400A
Quantity Available

Non-Stock
Order: Amprobe Multimeter Test Equipment AD40B Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Amprobe Multimeter Test Equipment AD40B
Technical/Catalog InformationAD40B
VendorAmprobe
CategoryTest Equipment
Display Count4000
Display Digits3.75
Display TypeLCD, Bar Graph
FeaturesAuto Off, Hold
FunctionCurrent
Functions, Extra-
IncludesBattery, Case
RangingAuto
ResponseAverage
StyleClamp
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names AD40B
AD40B
Image of AMMETER MINI-CLAMP 400A - AD40B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMMETER MINI-CLAMP 400A - AD40B
(AD40B-ND) - Test Equipment

AMMETER MINI-CLAMP 400A - AD40B (AD40B-ND) - Test Equipment

Related parts Amprobe Multimeter Test Equipment AD40B Test Equipment
Amprobe Multimeter Test Equipment AD40B Test Equipment
 Order AMMETER MINI-CLAMP 400A-AD40B online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AD40B-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 37208-62M3-004 Connectors, Interconnects
 Order MINI CLAMP SOCKET 8 POS. 2 ROW-37208-62M3-004 online from Digi-Key. Manufactured by 3M. Digi-Key part number 37208-62M3-004-ND.
Rectangular - Accessory Connectors, Interconnect 3M 37803-1000-00 Connectors, Interconnects
 Order 3/MINI CLAMP-37803-1000-00 online from Digi-Key. Manufactured by 3M. Digi-Key part number 37803-1000-00-ND.
Rectangular - Accessory Connectors, Interconnect 3M 37804-1000-00 Connectors, Interconnects
 Order 4/MINI CLAMP-37804-1000-00 online from Digi-Key. Manufactured by 3M. Digi-Key part number 37804-1000-00-ND.
Amprobe Test Probe - Current Clamp Test Equipment A400 Test Equipment
 Order TRANSDUCER CLAMP-ON 400A-A400 online from Digi-Key. Manufactured by Amprobe. Digi-Key part number A400AP-ND.
Amprobe Test Probe - Current Clamp Test Equipment AM-FLEX33 Test Equipment
 Order FLEXIBLE CLAMP-AM-FLEX33 online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AM-FLEX33-ND.
Amprobe Test Probe - Current Clamp Test Equipment CT-600 AC/DC Test Equipment
 Order TRANSDUC CLAMP-ON 600A AC/DC-CT-600 AC/DC online from Digi-Key. Manufactured by Amprobe. Digi-Key part number CT-600 AC/DC-ND.
Amprobe Test Probe - Current Clamp Test Equipment SC-3000 Test Equipment
 Order SIGNAL CLAMP-SC-3000 online from Digi-Key. Manufactured by Amprobe. Digi-Key part number SC-3000-ND.
Amprobe Multimeter Test Equipment AC40B Test Equipment
 Order DMM CLAMP-ON MINI-AC40B online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1006-ND.
Amprobe Test Probe - Current Clamp Test Equipment ACF-3000AK Test Equipment
 Order FLEX CURRNT TRANSDUCER 3000A-ACF-3000AK online from Digi-Key. Manufactured by Amprobe. Digi-Key part number ACF-3000AK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMMETER LED 85-264VAC 50A RED - ACA5-20PC-1-AC1-RL-C  |  Next: AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111
AMMETER MINI-CLAMP 400A - AD40B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany