Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142229 Connectors, Interconnects

CONN SMB PLUG RG 178/196 - 142229 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ACX1284-ND
Price Break Unit Price Extended Price
1 5.53 5.53
25 4.5788 114.47
50 3.167 158.35
100 2.8618 286.18
250 2.67096 667.74
500 2.53742 1268.71
1000 2.3848 2384.80
Manufacturer Part Number142229
Product DescriptionCONN SMB PLUG RG 178/196
Quantity Available 18

Order: Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142229 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142229
Technical/Catalog Information142229
VendorAmphenol Connex
CategoryConnectors, Interconnects
Cable GroupRG-178, 196
Color-
Connector StyleSMB
Connector TypePlug, Female Sockets
Contact TerminationCrimp and Solder
Fastening TypeSnap-On
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line)
FeaturesHeat Shrink Tubing
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142229
142229
ACX1284 ND
ACX1284ND
ACX1284
Image of CONN SMB PLUG RG 178/196 - 142229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN SMB PLUG RG 178/196 - 142229
(ACX1284-ND) - Connectors, Interconnects

CONN SMB PLUG RG 178/196 - 142229 (ACX1284-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142229 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142229 Connectors, Interconnects
 Order CONN SMB PLUG RG 178/196-142229 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1284-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112516 Connectors, Interconnects
 Order CONN BNC PLUG RG 178/196-112516 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 132193 Connectors, Interconnects
 Order CONN SMA PLUG RG 178/196-132193 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1206-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 252127 Connectors, Interconnects
 Order CONN MCX PLUG RG 178/196-252127 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1256-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 262100 Connectors, Interconnects
 Order CONN MMCX PLUG RG 178/196-262100 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1270-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142255 Connectors, Interconnects
 Order CONN SMB PLUG RG 58/141/LMR 195-142255 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1278-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142220 Connectors, Interconnects
 Order CONN SMB PLUG RG 223/142/400-142220 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1279-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Female Sockets 142186 Connectors, Interconnects
 Order CONN SMB PLUG RG 174/316/LMR100-142186 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1280-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 122370RP Connectors, Interconnects
 Order CONN TNC JACK RG 178/196 R/P-122370RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1101-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 122370 Connectors, Interconnects
 Order CONN TNC JACK RG 178/196 CRIMP-122370 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN SMB PLUG RG 174/316/LMR100 - 142186  |  Next: CONN SMB PLUG RG 223/142/400 - 142220
CONN SMB PLUG RG 178/196 - 142229
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany