Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172208 Connectors, Interconnects

CONN N JACK PNL RG 58/141/LMR195 - 172208 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ACX1150-ND
Price Break Unit Price Extended Price
1 7.03 7.03
25 5.8124 145.31
50 4.0202 201.01
100 3.6326 363.26
250 3.39048 847.62
500 3.22094 1610.47
1000 3.0272 3027.20
Manufacturer Part Number172208
Product DescriptionCONN N JACK PNL RG 58/141/LMR195
Quantity Available

Non-Stock
Order: Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172208 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172208
Technical/Catalog Information172208
VendorAmphenol Connex
CategoryConnectors, Interconnects
Cable GroupRG-58
Color-
Connector StyleN Type
Connector TypeJack, Female Sockets
Contact TerminationCrimp, Dual
Fastening TypeThreaded
Frequency-Max11GHz
Impedance50 Ohm
Mounting TypePanel Mount, Square Flange
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 172208
172208
ACX1150 ND
ACX1150ND
ACX1150
Image of CONN N JACK PNL RG 58/141/LMR195 - 172208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN N JACK PNL RG 58/141/LMR195 - 172208
(ACX1150-ND) - Connectors, Interconnects

CONN N JACK PNL RG 58/141/LMR195 - 172208 (ACX1150-ND) - Connectors, Interconnects

Related parts Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172208 Connectors, Interconnects
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172208 Connectors, Interconnects
 Order CONN N JACK PNL RG 58/141/LMR195-172208 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1150-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 112144 Connectors, Interconnects
 Order CONN BNC JACK RG 58/141/LMR195-112144 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1039-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 122122 Connectors, Interconnects
 Order CONN TNC JACK RG 58/141/LMR195-122122 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1104-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 172103RP Connectors, Interconnects
 Order CONN N JACK RG 58/141/LMR195 R/P-172103RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1156-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets FA1-NGSJ-C04-0 Connectors, Interconnects
 Order CONN JACK FAKRA RG-58, 141-FA1-NGSJ-C04-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1415-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172106 Connectors, Interconnects
 Order CONN N JACK RG 58/141/LMR 195-172106 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1140-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 112144RP Connectors, Interconnects
 Order CONN BNC JACK 58/141/LMR195 R/P-112144RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1040-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 122160 Connectors, Interconnects
 Order CONN TNC JACK RG 58/141 CRIMP-122160 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1096-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 122122RP Connectors, Interconnects
 Order CONN TNC JACK 58/141/LMR195 R/P-122122RP online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1105-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 172103 Connectors, Interconnects
 Order CONN N JACK RG 58/141/LMR 195-172103 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1155-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN N JACK PANEL RG 223/142/400 - 172175  |  Next: CONN N JACK PNL RG174/316/LMR100 - 172173
CONN N JACK PNL RG 58/141/LMR195 - 172208
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany