Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems

ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14 - Programmers, Development Systems

All prices are in GBP.
Digi-Key Part Number ACEADAPTN14-ND
Price Break Unit Price Extended Price
36 16.75528 603.19
Manufacturer Part NumberACEADAPTN14
Product DescriptionADAPTER ACE PROGRAMMING 14DIP
Quantity Available

Non-Stock
Order: Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14
Technical/Catalog InformationACEADAPTN14
VendorFairchild Semiconductor
CategoryProgrammers, Development Systems
Accessory TypeProgramming Adapter
For Use With/Related ProductsACEICE2, ACEICE2EU
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACEADAPTN14
ACEADAPTN14
Image of ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
(ACEADAPTN14-ND) - Programmers, Development Systems

ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14 (ACEADAPTN14-ND) - Programmers, Development Systems

Related parts Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 14DIP-ACEADAPTN14 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN14-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTM Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 14SOIC-ACEADAPTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTM8 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8SOIC-ACEADAPTM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM8-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTMT8 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8TSSOP-ACEADAPTMT8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTMT8-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8DIP-ACEADAPTN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System 7401ADAPTN14 Programmers, Development Systems
 Order ADAPTER 14DIP POWERICE/POWERIC-7401ADAPTN14 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 7401ADAPTN14-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube - 4.75 V ~ 5.25 V DM7417N Integrated Circuits (ICs)
 Order IC BUFF HEX H VOLT N-INV 14DIP-DM7417N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7417N-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 60V 625mW Fairchild Semiconductor PNP PN2907ABU Discrete Semiconductor Products
 Order TRANSISTOR AMP PNP SS GP TO-92-PN2907ABU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907ABUFS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 25V 625mW Fairchild Semiconductor NPN PN3565 Discrete Semiconductor Products
 Order TRANSISTOR AMP NPN SS GP TO-92-PN3565 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3565-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 800mW Fairchild Semiconductor NPN 2N3724 Discrete Semiconductor Products
 Order NPN SS HIGH CURRENT HS SWITCH-2N3724 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3724-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER AC/DC CLAMP ON FOR DMMS - A256  |  Next: ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany