Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTI-S13 Connectors, Interconnects

CONN EDGECARD 80POS .100 EXTEND - ACC40DRTI-S13 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ACC40DRTI-S13-ND
Price Break Unit Price Extended Price
10 13.221 132.21
Manufacturer Part NumberACC40DRTI-S13
Product DescriptionCONN EDGECARD 80POS .100 EXTEND
Quantity Available

Non-Stock
Order: Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTI-S13 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTI-S13
Technical/Catalog InformationACC40DRTI-S13
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions80
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACC40DRTI S13
ACC40DRTIS13
Image of CONN EDGECARD 80POS .100 EXTEND - ACC40DRTI-S13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 80POS .100 EXTEND - ACC40DRTI-S13
(ACC40DRTI-S13-ND) - Connectors, Interconnects

CONN EDGECARD 80POS .100 EXTEND - ACC40DRTI-S13 (ACC40DRTI-S13-ND) - Connectors, Interconnects

Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTI-S13 Connectors, Interconnects
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTI-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ACC40DRTI-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRTI-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTI-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRTI-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTN-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRTN-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTN-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRTS-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRTS-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTS-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRYH-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRYH-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYH-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRYI-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRYI-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYI-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRYN-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ABC40DRYN-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYN-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTN-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ACC40DRTN-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRTN-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRTS-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ACC40DRTS-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRTS-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRYH-S13 Connectors, Interconnects
 Order CONN EDGECARD 80POS .100 EXTEND-ACC40DRYH-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRYH-S13-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 80POS .100 EXTEND - ABC40DRYN-S13  |  Next: CONN EDGECARD 80POS .100 EXTEND - ACC40DRTN-S13
CONN EDGECARD 80POS .100 EXTEND - ACC40DRTI-S13
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany