Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60 Cables, Wires - Management

#6 SCRW MT FOR TAK-TY - ABMT-S6-C60 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number ABMT-S6-C60-ND
Price Break Unit Price Extended Price
100 0.8538 85.38
Manufacturer Part NumberABMT-S6-C60
Product Description#6 SCRW MT FOR TAK-TY
Quantity Available

Non-Stock
Order: Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60
Technical/Catalog InformationABMT-S6-C60
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon, Flame Retardant
Mounting TypeScrew, #6
TypeDual Opening
Size / Dimension1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm)
ColorBlack
For Use With/Related ProductsHTL/HLS Tak-Ty® Hook & Loop Ties
Other Names ABMT S6 C60
ABMTS6C60
Image of #6 SCRW MT FOR TAK-TY - ABMT-S6-C60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 SCRW MT FOR TAK-TY - ABMT-S6-C60
(ABMT-S6-C60-ND) - Cables, Wires - Management

#6 SCRW MT FOR TAK-TY - ABMT-S6-C60 (ABMT-S6-C60-ND) - Cables, Wires - Management

Related parts Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60 Cables, Wires - Management
Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60 Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C60 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C60-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C20 Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C20-ND.
Natural Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C69 Cables, Wires - Management
 Order FR #6 SCRW MT FOR TAK-TY-ABMT-S6-C69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C69-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C20 Cables, Wires - Management
 Order ADH MT FOR 3/4" TAK-TY-ABMT-A-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-C20-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C Cables, Wires - Management
 Order ADH. MNT FOR 3/4" TAK-TY-ABMT-A-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-C-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-S6-C Cables, Wires - Management
 Order MNT #6 SCRW-ABM112-S6-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-S6-C-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-S6-C Cables, Wires - Management
 Order 4 WAY MNT #6 SCRW-ABM100-S6-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-S6-C-ND.
Natural Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-S6-C69 Cables, Wires - Management
 Order 4 WAY MNT #6 SCRW FLM RTARDNT-ABM100-S6-C69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-S6-C69-ND.
Natural Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-S6-C69 Cables, Wires - Management
 Order MNT #6 SCRW-ABM112-S6-C69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-S6-C69-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: #6 SCRW MT FOR TAK-TY - ABMT-S6-C20  |  Next: #8 PRE-INSUL SEALED SPLICE - 55845-1
#6 SCRW MT FOR TAK-TY - ABMT-S6-C60
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany