Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0 Cables, Wires - Management

TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number ABM100-AT-C0-ND
Price Break Unit Price Extended Price
100 0.7512 75.12
Manufacturer Part NumberABM100-AT-C0
Product DescriptionTIE HOLDER W/ADHES 1"X1" HI TEMP
Quantity Available

Non-Stock
Order: Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0
Technical/Catalog InformationABM100-AT-C0
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon, Weather Resistant
Mounting TypeScrew, #6, Adhesive
TypeQuad Opening
Size / Dimension1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
ColorBlack
For Use With/Related ProductsM, I, S Ties
Other Names ABM100 AT C0
ABM100ATC0
Image of TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0
(ABM100-AT-C0-ND) - Cables, Wires - Management

TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0 (ABM100-AT-C0-ND) - Cables, Wires - Management

Related parts Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0 Cables, Wires - Management
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0 Cables, Wires - Management
 Order TIE HOLDER W/ADHES 1"X1" HI TEMP-ABM100-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM1M-AT-C Cables, Wires - Management
 Order TIE HOLDER W/ADH .5X.5 WHT-ABM1M-AT-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM1M-AT-C-ND.
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM112-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C0-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-1-01-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,50 NAT-FTH-1-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-1-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-4-01-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,30 1" ADH-FTH-4-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-4-01-M-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Tyco Electronics 1-350087-0 Cables, Wires - Management
 Order CABLE TIE MOUNT BASE, BLACK-1-350087-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-350087-0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Tyco Electronics 608803-1 Cables, Wires - Management
 Order CABLE TIE MOUNT, 4-WAY,1-1/8"-608803-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 608803-1-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-Q Cables, Wires - Management
 Order TIE HOLDER-ABMT-A-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-Q-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-A-C Cables, Wires - Management
 Order TIE HOLDER W/ADHESIVE .75 X .75"-ABMM-A-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1116-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TIE HOLDER W/ADH .5X.5 WHT - ABM1M-AT-C  |  Next: TIE HOLDER W/ADHESIVE - ABMS-A-C
TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany