Circuit Breaker Circuit Protection 5A 80VDC, 277VAC Carling Technologies Panel Mount AA1-F0-10-620-1B1-C Circuit Protection

A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C - Circuit Protection

All prices are in GBP.
Digi-Key Part Number AA1-F0-10-6201B1C-ND
Price Break Unit Price Extended Price
21 17.48714 367.23
Manufacturer Part NumberAA1-F0-10-620-1B1-C
Product DescriptionA SERIES 1 POLE CURR RELAY 5 AMP
Quantity Available

Non-Stock
Order: Circuit Breaker Circuit Protection 5A 80VDC, 277VAC Carling Technologies Panel Mount AA1-F0-10-620-1B1-C Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Circuit Breaker Circuit Protection 5A 80VDC, 277VAC Carling Technologies Panel Mount AA1-F0-10-620-1B1-C
Technical/Catalog InformationAA1-F0-10-620-1B1-C
VendorCarling Technologies
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeLever
Voltage80VDC, 277VAC
Current - Trip (It)5A
Number of Poles1
Breaker TypeHydraulic-Magnetic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA1 F0 10 620 1B1 C
AA1F0106201B1C
AA1 F0 10 6201B1C ND
AA1F0106201B1CND
AA1-F0-10-6201B1C
Image of A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C
(AA1-F0-10-6201B1C-ND) - Circuit Protection

A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C (AA1-F0-10-6201B1C-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 5A 80VDC, 277VAC Carling Technologies Panel Mount AA1-F0-10-620-1B1-C Circuit Protection
Circuit Breaker Circuit Protection 5A 80VDC, 277VAC Carling Technologies Panel Mount AA1-F0-10-620-1B1-C Circuit Protection
 Order A SERIES 1 POLE CURR RELAY 5 AMP-AA1-F0-10-620-1B1-C online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AA1-F0-10-6201B1C-ND.
Encoders ENCODER OPT 1/2" 16POS PB 5"CBL - 62A22-02-050S Sensors, Transducers
 Order ENCODER OPT 1/2" 16POS PB 5"CBL-62A22-02-050S online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-02-050S-ND.
Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 1 PHASE-CR6220-150-5 online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 48"5PC-Q2-F-1 1/2-01-QB48IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F-1 1/2-01-QB6IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-QB6IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1 1/4-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/4" BLK 48"5PC-Q2-F-1 1/4-01-QB48IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/4-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F3X-1 1/2-01-QB6IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1 1/2-01-QB6IN-5 -ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK48" 5PC-Q2-F4X-1 1/2-01-QB48IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F4X-1 1/2-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F4X-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F4X-1 1/2-01-QB6IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F4X-1 1/2-01-QB6IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 4'-Q2-F-1/2-01-QB48IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F012B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 9W JPT RCPT HSG ASSY - 953482-1  |  Next: A-CABLE USB OPEN ENDED 2M - AK670-OE
A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany