Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1 Connectors, Interconnects

CONN RCPT CPC 16POS FREE HANGING - 183077-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A99558-ND
Price Break Unit Price Extended Price
1 2.89 2.89
25 2.6752 66.88
50 2.3372 116.86
100 2.0698 206.98
500 1.9008 950.40
1000 1.76 1760.00
Manufacturer Part Number183077-1
Product DescriptionCONN RCPT CPC 16POS FREE HANGING
Quantity Available 483

Order: Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1
Technical/Catalog Information183077-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
PackagingBulk
Connector TypeReceptacle for Male Contacts
Mounting TypeFree Hanging (In-Line)
Shell Size - Insert17-16
Contact TypeCrimp
Fastening TypeThreaded
Contact Size16
Number of Positions16
Shell Material, FinishPolyamide, Glass Filled
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 183077 1
1830771
A99558 ND
A99558ND
A99558
Image of CONN RCPT CPC 16POS FREE HANGING - 183077-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 16POS FREE HANGING - 183077-1
(A99558-ND) - Connectors, Interconnects

CONN RCPT CPC 16POS FREE HANGING - 183077-1 (A99558-ND) - Connectors, Interconnects

Related parts Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1 Connectors, Interconnects
Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE HANGING-183077-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99558-ND.
Nylon, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 796330-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE HANGING-796330-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796330-1-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 208538-1 Connectors, Interconnects
 Order CONN RCPT CPC 9POS FREE HANGING-208538-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 208538-1-ND.
Polyamide Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 213650-1 Connectors, Interconnects
 Order CONN RCPT CPC 14POS FREE HANGING-213650-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 213650-1-ND.
Nylon, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 796332-1 Connectors, Interconnects
 Order CONN PLUG CPC 16POS FREE HANGING-796332-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796332-1-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 182642-1 Connectors, Interconnects
 Order CONN PLUG CPC 16POS FREE HANGING-182642-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99535-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182919-1 Connectors, Interconnects
 Order CONN RCPT CPC 4POS FREE HANGING-182919-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99547-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 487526-1 Connectors, Interconnects
 Order CONN RCPT 2POS.100 SLIM W/LATCH-487526-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 487526-1-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 487937-1 Connectors, Interconnects
 Order CONN RCPT 100POS.050 DUAL W/LTCH-487937-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 487937-1-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 88013-1 Connectors, Interconnects
 Order CONN RCPT 40POS HOUSING FFC .100-88013-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 88013-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 16POS 30GOLD T/H - 207292-2  |  Next: CONN RCPT CPC 16POS FREE HANGING - 796330-1
CONN RCPT CPC 16POS FREE HANGING - 183077-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany