Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1 Connectors, Interconnects

CONN RCPT CPC 16POS PANEL MT - 182916-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A99544-ND
Price Break Unit Price Extended Price
1 3.82 3.82
25 3.5448 88.62
50 3.0968 154.84
100 2.7424 274.24
500 2.51856 1259.28
1000 2.332 2332.00
Manufacturer Part Number182916-1
Product DescriptionCONN RCPT CPC 16POS PANEL MT
Quantity Available 159

Order: Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1
Technical/Catalog Information182916-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
PackagingBulk
Connector TypeReceptacle for Male Contacts
Mounting TypePanel Mount, Flange
Shell Size - Insert17-16
Contact TypeCrimp
Fastening TypeThreaded
Contact Size16
Number of Positions16
Shell Material, FinishThermoplastic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 182916 1
1829161
A99544 ND
A99544ND
A99544
Image of CONN RCPT CPC 16POS PANEL MT - 182916-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 16POS PANEL MT - 182916-1
(A99544-ND) - Connectors, Interconnects

CONN RCPT CPC 16POS PANEL MT - 182916-1 (A99544-ND) - Connectors, Interconnects

Related parts Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1 Connectors, Interconnects
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS PANEL MT-182916-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99544-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182917-1 Connectors, Interconnects
 Order CONN RCPT CPC 4POS PANEL MT-182917-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99545-ND.
Polyamide, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182918-1 Connectors, Interconnects
 Order CONN RCPT CPC 37POS PANEL MT-182918-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99546-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182922-1 Connectors, Interconnects
 Order CONN RCPT CPC 9POS PANEL MT-182922-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99550-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182920-1 Connectors, Interconnects
 Order CONN RCPT CPC 37POS PANEL MT REV-182920-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99548-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182921-1 Connectors, Interconnects
 Order CONN RCPT CPC 4POS PANEL MT REV-182921-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99549-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205359-1 Connectors, Interconnects
 Order CONN RCPT POSTED 104POS PANEL MT-205359-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 205359-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205505-1 Connectors, Interconnects
 Order CONN RCPT POSTED 34POS PANEL MT-205505-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 205505-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205514-1 Connectors, Interconnects
 Order CONN RCPT POSTED 50POS PANEL MT-205514-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 205514-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205515-1 Connectors, Interconnects
 Order CONN RCPT POSTED 75POS PANEL MT-205515-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 205515-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 16POS FREE SLDTAIL - 1445772-8  |  Next: CONN RCPT CPC 16POS PANL SLDTAIL - 1445778-7
CONN RCPT CPC 16POS PANEL MT - 182916-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany