Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182641-1 Connectors, Interconnects

CONN RCPT CPC 14PS REV PANEL MT - 182641-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A99534-ND
Price Break Unit Price Extended Price
1 8.05 8.05
25 7.464 186.60
50 6.521 326.05
100 5.7746 577.46
500 5.30324 2651.62
1000 4.9104 4910.40
Manufacturer Part Number182641-1
Product DescriptionCONN RCPT CPC 14PS REV PANEL MT
Quantity Available 100

Order: Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182641-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182641-1
Technical/Catalog Information182641-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
PackagingBulk
Connector TypeReceptacle for Female Contacts
Mounting TypePanel Mount, Flange
Shell Size - Insert17-14
Contact TypeCrimp
Fastening TypeThreaded
Contact Size16
Number of Positions14
Shell Material, FinishThermoplastic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 182641 1
1826411
A99534 ND
A99534ND
A99534
Image of CONN RCPT CPC 14PS REV PANEL MT - 182641-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 14PS REV PANEL MT - 182641-1
(A99534-ND) - Connectors, Interconnects

CONN RCPT CPC 14PS REV PANEL MT - 182641-1 (A99534-ND) - Connectors, Interconnects

Related parts Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182641-1 Connectors, Interconnects
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 182641-1 Connectors, Interconnects
 Order CONN RCPT CPC 14PS REV PANEL MT-182641-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99534-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211398-4 Connectors, Interconnects
 Order CONN RCPT CPC 7POS REV PANEL MT-211398-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 211398-4-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 213128-1 Connectors, Interconnects
 Order CONN RCPT CPC 10POS REV SER 4-213128-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 213128-1-ND.
Nylon Panel Mount, Flange Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1-796433-1 Connectors, Interconnects
 Order CONN RCPT CPC 7POS VERT PANEL-1-796433-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-796433-1-ND.
Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 207890-2 Connectors, Interconnects
 Order CONN RCPT CPC 37POS REV SER 1-207890-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 207890-2-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211103-1 Connectors, Interconnects
 Order CONN RCPT CPC 14POS REV SER 1-211103-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 211103-1-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211769-5 Connectors, Interconnects
 Order CONN RCPT CPC 9POS REV SER 1-211769-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 211769-5-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211773-3 Connectors, Interconnects
 Order CONN RCPT CPC 19POS REV SER 1-211773-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 211773-3-ND.
Thermoplastic Panel Mount, Flange; Through Hole, Right Angle Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1-796387-2 Connectors, Interconnects
 Order CONN RCPT CPC 24POS R/A W/INSERT-1-796387-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-796387-2-ND.
Thermoplastic Panel Mount, Flange; Through Hole, Right Angle Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1-796403-2 Connectors, Interconnects
 Order CONN RCPT CPC 4POS R/A W/INSERT-1-796403-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-796403-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 14POS SIZE 17 BLK - 796272-1  |  Next: CONN RCPT CPC 15POS FREE SLD CUP - 1-1445773-0
CONN RCPT CPC 14PS REV PANEL MT - 182641-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany