Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1 Connectors, Interconnects

CONN JACK BULKHD SMA STR REAR MT - 1053111-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A99385-ND
Price Break Unit Price Extended Price
1 8.47 8.47
25 7.2804 182.01
50 6.4338 321.69
100 5.7566 575.66
250 5.07936 1269.84
500 4.5037 2251.85
Manufacturer Part Number1053111-1
Product DescriptionCONN JACK BULKHD SMA STR REAR MT
Quantity Available 47

Order: Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1
Technical/Catalog Information1053111-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationSolder Cup
Fastening TypeThreaded
Frequency-Max18GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Front Side Nut
FeaturesExtended Insulation
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1053111 1
10531111
A99385 ND
A99385ND
A99385
Image of CONN JACK BULKHD SMA STR REAR MT - 1053111-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHD SMA STR REAR MT - 1053111-1
(A99385-ND) - Connectors, Interconnects

CONN JACK BULKHD SMA STR REAR MT - 1053111-1 (A99385-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1 Connectors, Interconnects
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1 Connectors, Interconnects
 Order CONN JACK BULKHD SMA STR REAR MT-1053111-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99385-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052902-1 Connectors, Interconnects
 Order CONN JACK FLANGE SMA STR REAR MT-1052902-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1052902-1-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053086-1 Connectors, Interconnects
 Order CONN JACK BLKHD SMA STR REAR MNT-1053086-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1053086-1-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053091-1 Connectors, Interconnects
 Order CONN JACK BLKHD SMA STR 50 OHM-1053091-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1053091-1-ND.
Panel Mount; Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053182-1 Connectors, Interconnects
 Order CONN JACK BLKHD SMA STR VERT MNT-1053182-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1053182-1-ND.
Panel Mount; Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053241-1 Connectors, Interconnects
 Order CONN JACK BLKHD SMA STR VERT MNT-1053241-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1053241-1-ND.
Panel Mount; Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053265-1 Connectors, Interconnects
 Order CONN JACK BLKHD SMA STR VERT MNT-1053265-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1053265-1-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052522-1 Connectors, Interconnects
 Order CONN RCPT JACK SMA VERT REAR MT-1052522-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1052522-1-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052523-1 Connectors, Interconnects
 Order CONN RCPT JACK SMA VERT REAR MT-1052523-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1052523-1-ND.
Panel Mount, Flange; Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052552-1 Connectors, Interconnects
 Order CONN RCPT JACK SMA VERT REAR MT-1052552-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99398-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHD SMA CRIMP RG174 - 5447650-3  |  Next: CONN JACK BULKHEAD 50 OHM BNC - 5228980-6
CONN JACK BULKHD SMA STR REAR MT - 1053111-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany